Panasonic ERJ-2RKD3903X

Res Thick Film 0402 390K Ohm 0.5% 1/16W ±100ppm/°C Molded SMD Punched Paper T/R
$ 6.632
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-2RKD3903X.

IHS

Datasheet8 pages5 years ago

Panasonic

Newark

Future Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-02-02
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

Yageo GroupRC0402DR-07390KL
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±0.5% 390kΩ 0402 Chip Resistor - Surface Mount ROHS
PanasonicERJ2RKD3603X
Res Thick Film 0402 360K Ohm 0.5% 1/16W ±100ppm/°C Molded SMD Punched Carrier T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.063W, 390000ohm, 50V, 1% +/-Tol, Surface Mount, 0402
Yageo GroupRC0402FR-07390KL
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±1% 390kΩ 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0402JR-07390KL
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±5% 390kΩ 0402 Chip Resistor - Surface Mount ROHS
TE ConnectivityCRG0402F390K
Res Thick Film 0402 390K Ohm 1% 1/16W ±100ppm/°C Molded SMD SMD

Descriptions

Descriptions of Panasonic ERJ-2RKD3903X provided by its distributors.

Res Thick Film 0402 390K Ohm 0.5% 1/16W ±100ppm/°C Molded SMD Punched Paper T/R
Avnet Japan
ERJ FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±0.5% ±100ppm/C 390kOhm 0.063W 1/16W
Thick Film Resistors - SMD 0402 Resistor 0.5% 100ppm 390KOhm
THICK FILM CHIP RES, 0402, 1/16W 0.5% / 0.5%, 390KOHM
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 390000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
Precision Thick Film Chip Resistor, 390000 ½, 0.5 %, 0.063 W
Panasonic SCT
ERJ Series 0402 390 kOhm ±0.5% 0.063 W ±100 ppm/°C Thick Film Chip Resistor
Panasonic ERJ2RKD3903X - General Purpose Chip Resistors
RES, 390K, 0.5%, 50V, 0402, THICK FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 390kohm; Product Range: ERJ2R Series; Voltage Rating: 50V; Resistor Element Material: Thick Film; Power Rating: 63mW; Resistance Tole

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ2RKD3903X