
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | YAG2360CT-ND | 744 | 1 | Cut Tape | ||||||||
| Verical | RC0201JR-0736R L | 25,800 | 893 | |||||||||
| Arrow Electronics | RC0201JR-0736RL | 25,800 | 893 | |||||||||
| PUI | RC0201JR-0736RL | 0 | 20h | |||||||||
| Avnet | RC0201JR-0736RL | 0 | 10K | 4h |
Download datasheets and manufacturer documentation for Yageo Group RC0201JR-0736RL.
Download Yageo Group RC0201JR-0736RL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Yageo Group RC0201JR-0736RL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group RC0201JR-0736RL.