What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group AC0201JR-0733RL

Res Thick Film 0201 33 Ohm 5% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200
$ 0.006
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AC0201JR-0733RL.

IHS

Datasheet12 pages2 years ago

Farnell

Future Electronics

Inventory History

3 month trend:
+94.83%

CAD Models

Download Yageo Group AC0201JR-0733RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.006
$ 0.011
$ 0.011
Stock
24,107,195
544,946
544,946
Authorized Distributors
6
5
5
Resistance
33 Ω
33 Ω
33 Ω
Case/Package
0201
0201
0201
Tolerance
5 %
5 %
5 %
Power Rating
50 mW
50 mW
50 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicERJ1GNJ330C
Res Thick Film 0201 33 Ohm 5% 0.05W(1/20W) ±200ppm/C Pad SMD Automotive T/R
Yageo GroupRC0201JR-0733RL
Res Thick Film 0201 33 Ohm 5% 0.05W(1/20W) ±200ppm/C Pad SMD T/R
Res Thick Film 0201 33 Ohm 5% 0.05W(1/20W) ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ-1GNJ360C
Res Thick Film 0201 36 Ohm 5% 0.05W(1/20W) ±200ppm/C Pad SMD Automotive T/R
Yageo GroupRC0201JR-0730RL
Res Thick Film 0201 30 Ohm 5% 0.05W(1/20W) ±200ppm/C Pad SMD T/R
Yageo GroupRC0201JR-0736RL
Res Thick Film 0201 36 Ohm 5% 0.05W(1/20W) ±200ppm/C Pad SMD T/R

Descriptions

Descriptions of Yageo Group AC0201JR-0733RL provided by its distributors.

Res Thick Film 0201 33 Ohm 5% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/Thick Film, 0.05W, 33ohm, 25V, 5% +/-Tol, Surface Mount, 0201
AC Series 0201 33 Ohm ±5% 0.05 W ±200 ppm/°C Thick Film Chip Resistor
Thick Film Resistors - SMD 33 Ohms 50 mW 0201 5% AEC-Q200
Resistor AEC-Q200 Thick film 0201 5% 33R
RS APAC
0201 (0603Metric) AC 0.024Lx0.012W 0.60mmx0.30mm 0.05W 1/20W 33Ohm ±200ppm/C
Res, 33R, 5%, 0.05W, Thick Film, 0201; Resistance:33Ohm; Resistance Tolerance:± 5%; Power Rating:50Mw; Resistor Case/Package:0201 [0603 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Product Range:Ac Seriesrohs Compliant: Yes |Yageo AC0201JR-0733RL

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC0201JR0733RL