Yageo Group RC0201JR-0720RL

Res Thick Film 0201 20 Ohm 5% 0.05W(1/20W) ±200ppm/C Pad SMD T/R
$ 0.004
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC0201JR-0720RL.

IHS

Datasheet11 pages2 years ago

Future Electronics

Inventory History

3 month trend:
+78.12%

CAD Models

Download Yageo Group RC0201JR-0720RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.004
$ 0.008
Stock
4,216,283
161,072
Authorized Distributors
6
6
Resistance
20 Ω
20 Ω
Case/Package
0201
0201
Tolerance
5 %
5 %
Power Rating
50 mW
50 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-07-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERJ-1GEJ200C
Res Thick Film 0201 20 Ohm 5% 1/20W ±200ppm/°C Molded SMD Pressed Carrier T/R
Res Thick Film 0201 20 Ohm 5% 0.05W(1/20W) ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ-1GNJ220C
Res Thick Film 0201 22 Ohm 5% 0.05W ±200ppm/°C Molded SMD T/R
PanasonicERJ-1GNJ180C
Res Thick Film 0201 18 Ohm 5% 1/20W ±200ppm/°C Molded SMD SMD T/R
Resistor Thick Film 0201 22 Ohm 5% 1/20W 200ppm/C Molded SMD Paper T/R
Res Thick Film 0201 22 Ohm 5% 0.05W(1/20W) ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Yageo Group RC0201JR-0720RL provided by its distributors.

Res Thick Film 0201 20 Ohm 5% 0.05W(1/20W) ±200ppm/C Pad SMD T/R
50mW Thick Film Resistors 25V ±5% ±200ppm/℃ 20Ω 0201 Chip Resistor - Surface Mount ROHS
RC Series 0201 0.05 W 20 Ohm ±5% ±200 ppm/°C SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 20ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201
0201 (0603Metric) FIXED RESISTOR RC 0.024Lx0.012W 0.60mmx0.30mm 0.05W 1/20W 20Ohm ±200ppm/C

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC0201JR0720RL