Panasonic ERJ-1GNJ200C

Res Thick Film 0201 20 Ohm 5% 1/20W ±200ppm/°C Molded SMD SMD T/R
$ 0.008
Production

Price and Stock

DistributorSKUMinPkg
Onlinecomponents.comERJ-1GNJ200C15,00015KBulk
Master ElectronicsERJ-1GNJ200C15,00015K
TTIERJ-1GNJ200C015KTape & Reel
3h
NewarkERJ1GNJ200C015KTape & Reel
Future ElectronicsERJ-1GNJ200C015KTape & Reel

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-1GNJ200C.

Panasonic

Datasheet0 pages0 years ago

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-13.77%

CAD Models

Download Panasonic ERJ-1GNJ200C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.008
$ 0.004
Stock
161,072
4,216,283
Authorized Distributors
6
6
Resistance
20 Ω
20 Ω
Case/Package
0201
0201
Tolerance
5 %
5 %
Power Rating
50 mW
50 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-02-21
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicERJ-1GEJ200C
Res Thick Film 0201 20 Ohm 5% 1/20W ±200ppm/°C Molded SMD Pressed Carrier T/R
Yageo GroupRC0201JR-0720RL
Res Thick Film 0201 20 Ohm 5% 0.05W(1/20W) ±200ppm/C Pad SMD T/R
Yageo GroupRC0201JR-0722RL
Res Thick Film 0201 22 Ohm 5% 0.05W(1/20W) ±200ppm/C Pad SMD T/R
Yageo GroupRC0201JR-0718RL
Res Thick Film 0201 18 Ohm 5% 0.05W(1/20W) ±200ppm/C Pad SMD T/R
PanasonicERJ-1GNJ180C
Res Thick Film 0201 18 Ohm 5% 1/20W ±200ppm/°C Molded SMD SMD T/R
PanasonicERJ-1GEJ180C
Res Thick Film 0201 18 Ohm 5% 1/20W ±200ppm/°C Molded SMD Pressed Carrier T/R

Descriptions

Descriptions of Panasonic ERJ-1GNJ200C provided by its distributors.

Res Thick Film 0201 20 Ohm 5% 1/20W ±200ppm/°C Molded SMD SMD T/R
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 20ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201
0201 (0603Metric) FIXED RESISTOR ERJ 0.024Lx0.012W 0.60mmx0.30mm 0.05W 1/20W 20Ohm ±200ppm/C
Thick Film Chip Resistor, 20 ½, 5 %, 0.05 W
Panasonic SCT
ThickFilmChipResistor 0201 5%,HalogenFre 20 ohm 7
Panasonic ERJ1GNJ200C - General Purpose Chip Resistors
Res, 20R, 5%, 0.05W, Thick Film, 0201; Resistance:20Ohm; Resistance Tolerance:± 5%; Power Rating:50Mw; Resistor Case/Package:0201 [0603 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Voltage Rating:25V Rohs Compliant: Yes |Panasonic ERJ1GNJ200C

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ1GNJ200C
  • ERJ1GNJ200C.