Yageo Group RC0201JR-071ML

50mW Thick Film Resistors 25V ±5% ±200ppm/℃ 1MΩ 0201 Chip Resistor - Surface Mount ROHS
$ 0.005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC0201JR-071ML.

IHS

Datasheet11 pages2 years ago

Upverter

Newark

Farnell

Future Electronics

Inventory History

3 month trend:
+181%

CAD Models

Download Yageo Group RC0201JR-071ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.005
$ 0.009
$ 0.009
Stock
8,575,600
835,287
835,287
Authorized Distributors
6
6
6
Resistance
1 MΩ
1 MΩ
1 MΩ
Case/Package
0201
0201
0201
Tolerance
5 %
5 %
5 %
Power Rating
50 mW
50 mW
50 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2007-01-11
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

PanasonicERJ-1GNJ105C
Res Thick Film 0201 1M Ohm 5% 0.05W(1/20W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 0201 1M Ohm 5% 0.05W(1/20W) ±200ppm/C Pad SMD T/R
PanasonicERJ-1GEJ105C
Res Thick Film 0201 1M Ohm 5% 1/20W ±200ppm/°C Molded SMD Paper T/R
PanasonicERJ-1GEJ115C
Res Thick Film 0201 1.1M Ohm 5% 1/20W -400ppm/°C to 150ppm/°C Molded SMD Paper T/R
Yageo GroupAC0201JR-071ML
Res Thick Film 0201 1M Ohm 5% 0.05W(1/20W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC0201FR-071ML
50mW Thick Film Resistors 25V ±1% ±200ppm/℃ 1MΩ 0201 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Yageo Group RC0201JR-071ML provided by its distributors.

50mW Thick Film Resistors 25V ±5% ±200ppm/℃ 1MΩ 0201 Chip Resistor - Surface Mount ROHS
Res Thick Film 0201 1M Ohm 5% 1/20W ±200ppm/°C Molded SMD SMD Paper T/R
Avnet Japan
RC Series 0201 0.05 W 1 MOhm ±5% ±200 ppm/°C SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1000000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201
0201 (0603Metric) FIXED RESISTOR RC 0.024Lx0.012W 0.60mmx0.30mm 0.05W 1/20W 1MOhm ±200ppm/C
Thick Film Resistors - SMD 1 MOhms 50 mW 0201 5%
RESISTOR, 0201 0.05W 5% 1M; Resistance:1Mohm; Resistance Tolerance:± 5%; Power Rating:0.05W; Voltage Rating:25V; Series:RC41; Temperature Coefficient:± 200ppm/°C; Resistor Element Type:Thick Film; Resistor Case Style:0201; No. of Pins:2; SVHC:No SVHC; Case Style:0201; External Length / Height:0.6mm; Temperature Coeff. +:200ppm/°C; Temperature Coeff. -:200ppm/°C; External Depth:0.23mm; External Width:0.3mm; Operating Temperature Range:-55°C to +125°C; Overload Voltage:50V

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC0201-JR-071ML
  • RC0201JR-071ML.
  • RC0201JR071ML