Panasonic ERJ-1GEJ105C

Res Thick Film 0201 1M Ohm 5% 1/20W ±200ppm/°C Molded SMD Paper T/R
$ 0.017
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-1GEJ105C.

IHS

Datasheet5 pages17 years ago

RS (Formerly Allied Electronics)

Newark

Future Electronics

Electro Sonic

Inventory History

3 month trend:
-17.65%

CAD Models

Download Panasonic ERJ-1GEJ105C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.017
$ 0.005
$ 0.005
Stock
269,910
5,920,455
5,920,455
Authorized Distributors
3
6
6
Resistance
1 MΩ
1 MΩ
1 MΩ
Case/Package
0201
0201
0201
Tolerance
5 %
5 %
5 %
Power Rating
50 mW
50 mW
50 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-01-14
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2020-03-31
LTD Date2020-04-01

Related Parts

Yageo GroupRC0201JR-071ML
50mW Thick Film Resistors 25V ±5% ±200ppm/℃ 1MΩ 0201 Chip Resistor - Surface Mount ROHS
PanasonicERJ-1GNJ105C
Res Thick Film 0201 1M Ohm 5% 0.05W(1/20W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 0201 1M Ohm 5% 0.05W(1/20W) ±200ppm/C Pad SMD T/R
Res Thick Film 0201 1M Ohm 5% 0.05W(1/20W) ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ-1GNJ115C
Res Thick Film 0201 1.1M Ohm 5% 1/20W -400ppm/°C to 150ppm/°C Molded SMD SMD T/R
PanasonicERJ-1GNJ914C
Res Thick Film 0201 910K Ohm 5% 1/20W ±200ppm/°C Molded SMD SMD T/R

Descriptions

Descriptions of Panasonic ERJ-1GEJ105C provided by its distributors.

Res Thick Film 0201 1M Ohm 5% 1/20W ±200ppm/°C Molded SMD Paper T/R
SMD Chip Resistor, 50 mW, 0201 1 MOhm, ± 5%, Thick Film, General Purpose
Resistor;Thick Film;Res 1 Megohms;Pwr-Rtg 0.05 W;Tol 5%;SMT;0201;Cut Tape
ERJ Series 0201 1 MOhm 0.05 W ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1000000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201
0201 (0603Metric) FIXED RESISTOR ERJ 0.024Lx0.012W 0.60mmx0.30mm 0.05W 1/20W 1MOhm ±200ppm/C
THICK FILM, RESISTOR, 1MOHM, 50mW, ±5%
RES, THICK FILM, 1M, 5%, 0.05W, 0201
Res, Thick Film, 1M, 5%, 0.05W, 0201, Reel; Resistance:1Mohm; Resistance Tolerance:± 5%; Power Rating:50Mw; Resistor Case Style:0201 [0603 Metric]; Resistor Technology:Thick Film; Resistor Type:Precision; Product Range:Erj Series Rohs Compliant: Yes |Panasonic ERJ-1GEJ105C.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-1GEJ105C.
  • ERJ1GEJ105C