
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | YAG2355CT-ND | 11,946 | 1 | Cut Tape | ||||||||
| Rutronik | WRC50704 | 40,000 | 10K | 12h | ||||||||
| Verical | RC0201JR-07150KL | 22,820 | 715 | |||||||||
| Arrow Electronics | RC0201JR-07150KL | 22,820 | 1 | |||||||||
| TME | RC0201JR07150KL-0 | 380,000 | 10K | 3h |
Download datasheets and manufacturer documentation for Yageo Group RC0201JR-07150KL.
Download Yageo Group RC0201JR-07150KL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Yageo Group RC0201JR-07150KL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group RC0201JR-07150KL.