Yageo Group RC0201FR-07150KL

Res Thick Film 0201 150K Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R
$ 0.007
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC0201FR-07150KL.

IHS

Datasheet11 pages2 years ago

Upverter

Future Electronics

TME

Farnell

Inventory History

3 month trend:
-11.44%

CAD Models

Download Yageo Group RC0201FR-07150KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.007
$ 0.014
$ 0.014
Stock
7,249,757
1,049,088
1,049,088
Authorized Distributors
6
6
6
Resistance
150 kΩ
150 kΩ
150 kΩ
Case/Package
0201
0201
0201
Tolerance
1 %
1 %
1 %
Power Rating
50 mW
50 mW
50 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-07-18
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Res Thick Film 0201 150K Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ-1GEF1623C
Res Thick Film 0201 162K Ohm 1% 1/20W ±200ppm/°C Molded SMD Pressed Carrier T/R
PanasonicERJ-1GNF1473C
Res Thick Film 0201 147K Ohm 1% 0.05W ±200ppm/°C Molded SMD T/R
PanasonicERJ-1GNF1583C
Res Thick Film 0201 158K Ohm 1% 1/20W ±200ppm/°C Molded SMD SMD T/R

Descriptions

Descriptions of Yageo Group RC0201FR-07150KL provided by its distributors.

Res Thick Film 0201 150K Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R
RC FIXED RESISTOR 0201 (0603Metric) Chip Resistor ±1% ±200ppm/C 150kOhm 0.05W 1/20W
RC Series 0201 0.05 W 150 kOhm ±1% ±200 ppm/°C SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 150000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201
Thick Film Resistors - SMD 150 kOhms 50mW 0201 1%
RESISTOR, 0201, 0.05W, 150K, 1%; Resistance:150kohm; Resistance Tolerance:± 1%; Power Rating:50mW; Temperature Coefficient:± 200ppm/°C; Resistor Case Style:0201; Resistor Mounting:SMD; SVHC:No SVHC (19-Dec-2011); Series:RC ;RoHS Compliant: Yes

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC0201FR-07 150KL
  • RC0201FR07150KL