| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | RC0201FR-075M11L | 0 | 10K | 3h | ||||||||
| TTI Europe | RC0201FR-075M11L | 0 | 10K | Tape & Reel | 4h | |||||||
| QUARKTWIN TECHNOLOGY LTD | RC0201FR-075M11L | Contact | >1wk | |||||||||
| SD Chips | RC0201FR-075M11L | Contact | 2d |
Download datasheets and manufacturer documentation for Yageo Group RC0201FR-075M11L.
Download Yageo Group RC0201FR-075M11L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Yageo Group RC0201FR-075M11L provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group RC0201FR-075M11L.