Vishay CRCW02015M49FNED

SMD Chip Resistor, 0201 [0603 Metric], 5.49 Mohm, CRCW e3 Series, 30 V, Thick Film, 50 mW
$ 0.038
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CRCW02015M49FNED.

IHS

Datasheet5 pages4 years ago

element14 APAC

Farnell

Newark

Inventory History

3 month trend:
-1.41%

CAD Models

Download Vishay CRCW02015M49FNED symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-11-06
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Chip Resistor, 4.99MΩ ±1%, 50mW, ±200ppm/°C, 0201, SMD, 600μm × 300μm × 260μm
Yageo GroupRC0201FR-075M1L
50mW Thick Film Resistors ±1% ±200ppm/℃ 5.1MΩ 0201 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0201FR-075M6L
50mW Thick Film Resistors 25V ±1% ±200ppm/℃ 5.6MΩ 0201 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0201FR-075M9L
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 5900000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201
PanasonicERJ-1GEJ515C
Res Thick Film 0201 5.1M Ohm 5% 1/20W -400ppm/°C to 150ppm/°C Molded SMD Paper T/R
PanasonicERJ-1GEJ565C
Res Thick Film 0201 5.6M Ohm 5% 1/20W -400ppm/°C to 150ppm/°C Molded SMD Paper T/R

Descriptions

Descriptions of Vishay CRCW02015M49FNED provided by its distributors.

SMD Chip Resistor, 0201 [0603 Metric], 5.49 Mohm, CRCW e3 Series, 30 V, Thick Film, 50 mW
Res Thick Film 0201 5.49M Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 5490000ohm, 30V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201
5.49MΩ ±1% 50mW ±200ppm/℃ 0201 SMD mount 600μm*300μm*280μm
RES, 5M49, 1%, 0.05W, 0201, THICK FILM; Resistor Case Style: 0201 [0603 Metric]; Resistance: 5.49Mohm; Product Range: CRCW e3 Series; Voltage Rating: 30V; Resistor Element Material: Thick Film; Power Rating: 50mW; Resistance Tolerance: ± 1%; Temperature Coefficient: ± 200ppm/K; Automotive Qualification Standard: -; Reel Quantity: 10000; Resistor Mounting: Surface Mount Device

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRCW02015M49FNED.