Yageo Group RC0201FR-071M1L

Res Thick Film 0201 1.1M Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R
$ 0.005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC0201FR-071M1L.

IHS

Datasheet11 pages2 years ago

Upverter

Future Electronics

Inventory History

3 month trend:
-10.63%

CAD Models

Download Yageo Group RC0201FR-071M1L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.005
$ 0.008
Stock
22,775,104
65,925
Authorized Distributors
6
3
Resistance
1.1 MΩ
1.1 MΩ
Case/Package
0201
0201
Tolerance
1 %
1 %
Power Rating
50 mW
50 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERJ-1GNF1004C
Res Thick Film 0201 1M Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R
PanasonicERJ-1GEF1004C
Res Thick Film 0201 1M Ohm 1% 0.05W(1/20W) ±200ppm/°C Molded SMD Pressed Carrier T/R
Yageo GroupAC0201FR-071ML
Res Thick Film 0201 1M Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0201 1.2M Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R
TE Connectivity4-2176069-3
Fixed Resistor, Thick Film, 0.05W, 1000000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201
PanasonicERJ-1GEF105C
Res Thick Film 0201 1M Ohm 1% 1/20W ±200ppm/°C Molded SMD Pressed Carrier T/R

Descriptions

Descriptions of Yageo Group RC0201FR-071M1L provided by its distributors.

Res Thick Film 0201 1.1M Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1100000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201
0201 (0603Metric) FIXED RESISTOR RC 0.024Lx0.012W 0.60mmx0.30mm 0.05W 1/20W 1.1MOhm ±200ppm/C
Thick Film Resistor 0201 1.1M OHM 1%
Thick Film Resistors - SMD 1.1 MOhms 50 mW 0201 1%

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC0201FR071M1L