
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | CRCW02011M20FNED | 1,750 | 10 | Cut Tape | ||||||||
| Future Electronics | CRCW02011M20FNED | 30,000 | 10K | Tape & Reel | ||||||||
| DigiKey | 541-CRCW02011M20FNEDCT-ND | 12,974 | 1 | Cut Tape | ||||||||
| Avnet | CRCW02011M20FNED | 0 | 50K | 19h | ||||||||
| Arrow Electronics | CRCW02011M20FNED | 0 | 50K |
Download datasheets and manufacturer documentation for Vishay CRCW02011M20FNED.
Download Vishay CRCW02011M20FNED symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Vishay CRCW02011M20FNED provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay CRCW02011M20FNED.