Yageo Group MFR-25FRF52-3K01

Fixed Resistor, Metal Film, 0.25W, 3010ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
$ 0.018
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group MFR-25FRF52-3K01.

IHS

Datasheet17 pages2 years ago

HQonline

Future Electronics

Inventory History

3 month trend:
+127%

CAD Models

Download Yageo Group MFR-25FRF52-3K01 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.018
$ 0.017
Stock
48,810
75,732
Authorized Distributors
6
6
Resistance
3.01 kΩ
3.01 kΩ
Mount
-
Through Hole
Case/Package
Axial
Axial
Tolerance
1 %
1 %
Power Rating
250 mW
250 mW
Composition
Metal Film
Metal Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupMFR-25FBF52-3K01
Fixed Resistor, Metal Film, 0.25W, 3010ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Yageo GroupMFR-25FBF52-2K87
Fixed Resistor, Metal Film, 0.25W, 2870ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Yageo GroupMFR-25FBF52-2K8
Fixed Resistor, Metal Film, 0.25W, 2800ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD2K94
Fixed Resistor, Metal Film, 0.25W, 2940ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE ConnectivityLR0204F3K3
Res Metal Film 3.3K Ohm 1% 1/4W ±100ppm/°C Conformal AXL Thru-Hole Ammo Pack
TE ConnectivityLR0204F3K0
Res Metal Film 3K Ohm 1% 1/4W ±100ppm/°C Conformal AXL Thru-Hole Ammo Pack

Descriptions

Descriptions of Yageo Group MFR-25FRF52-3K01 provided by its distributors.

Fixed Resistor, Metal Film, 0.25W, 3010ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Metal Film Resistors 3.01kΩ 250mW ±100ppm/℃ ±1% Plugin,D2.4xL6.3mm Through Hole Resistors ROHS
Res Metal Film 3.01K Ohm 1% 0.25W(1/4W) ±100ppm/C AXL Automotive T/R
MFR Series 0.25 W 3.01 kO ±1 % ±100 ppm/°C Ø 2.4 x 6.3 mm Metal Film Resistor
RES, 3K01, 0.25W, AXIAL, METAL FILM; Resistance:3.01kohm; Product Range:MFR Series; Power Rating:250mW; Resistance Tolerance:± 1%; Resistor Case / Package:Axial Leaded; Voltage Rating:250V; Resistor Technology:Metal Film

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MFR-25FRF-52-3K01
  • MFR-25FRF523K01
  • MFR25FRF523K01