Yageo Group MFR-25FBF52-2K87

Fixed Resistor, Metal Film, 0.25W, 2870ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
$ 0.016
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group MFR-25FBF52-2K87.

Newark

Datasheet17 pages2 years ago

Inventory History

3 month trend:
-16.42%

CAD Models

Download Yageo Group MFR-25FBF52-2K87 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2010-12-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupMFR-25FRF52-2K87
Fixed Resistor, Metal Film, 0.25W, 2870ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD2K87
Fixed Resistor, Metal Film, 0.25W, 2870ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD2K94
Fixed Resistor, Metal Film, 0.25W, 2940ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE ConnectivityLR0204F2K7
Res Metal Film 2.7K Ohm 1% 0.25W(1/4W) ±100ppm/C Conformal Coated AXL Ammo
Stackpole ElectronicsRNF18FTD3K01
Fixed Resistor, Metal Film, 0.125W, 3010ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Yageo GroupCFR-25JR-52-2K7
Fixed Resistor, Carbon Film, 0.25W, 2700ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Yageo Group MFR-25FBF52-2K87 provided by its distributors.

Fixed Resistor, Metal Film, 0.25W, 2870ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
General Type Metal Film Resistor 2.87kOhm 1/4W 1% Axial Bulk
Res Metal Film 2.87K Ohm 1% 0.25W(1/4W) ±100ppm/C AXL Bulk Automotive AEC-Q200
Metal Film Resistors - Through Hole 2.87K OHM 1/4W 1%
Res, 2K87, 0.25W, Axial, Metal Film; Resistance:2.87Kohm; Product Range:Mfr Series; Power Rating:250Mw; Resistance Tolerance:± 1%; Resistor Case/Package:Axial Leaded; Voltage Rating:250V; Resistor Technology:Metal Film Rohs Compliant: Yes |Yageo MFR-25FBF52-2K87

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MFR-25FBF-52-2K87
  • MFR-25FBF522K87
  • MFR25FBF522K87