Yageo Group MFR-25FRF52-2K87

Fixed Resistor, Metal Film, 0.25W, 2870ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
$ 0.019
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group MFR-25FRF52-2K87.

IHS

Datasheet17 pages2 years ago

Future Electronics

Inventory History

3 month trend:
-0.54%

CAD Models

Download Yageo Group MFR-25FRF52-2K87 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.019
$ 0.017
Stock
11,641
85,040
Authorized Distributors
5
6
Resistance
2.87 kΩ
2.87 kΩ
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Tolerance
1 %
1 %
Power Rating
250 mW
250 mW
Composition
Metal Film
Metal Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Yageo GroupMFR-25FBF52-2K87
Fixed Resistor, Metal Film, 0.25W, 2870ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD2K87
Fixed Resistor, Metal Film, 0.25W, 2870ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Yageo GroupMFR-25FBF52-3K01
Fixed Resistor, Metal Film, 0.25W, 3010ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD2K94
Fixed Resistor, Metal Film, 0.25W, 2940ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Yageo GroupMFR-25FBF52-2K61
Fixed Resistor, Metal Film, 0.25W, 2610ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF12FTD2K87
Fixed Resistor, Metal Film, 0.5W, 2870ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Yageo Group MFR-25FRF52-2K87 provided by its distributors.

Fixed Resistor, Metal Film, 0.25W, 2870ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
General Type Metal Film Resistor 2.87kOhm 1/4W 1% Axial T/R
Res Metal Film 2.87K Ohm 1% 0.25W(1/4W) 100ppm/C AXL Automotive T/R
Axial MFR 0.094Diax0.248L 2.40mmx6.30mm 0.25W 1/4W 2.87kOhm ±100ppm/C

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MFR-25FRF522K87
  • MFR25FRF522K87