Yageo Group MFR-25FRF52-20K5

Fixed Resistor, Metal Film, 0.25W, 20500ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
$ 0.018
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group MFR-25FRF52-20K5.

IHS

Datasheet17 pages2 years ago

Inventory History

3 month trend:
+20.55%

CAD Models

Download Yageo Group MFR-25FRF52-20K5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.018
$ 0.009
Stock
32,298
46,020
Authorized Distributors
5
5
Resistance
20.5 kΩ
20.5 kΩ
Mount
-
Through Hole
Case/Package
Axial
Axial
Tolerance
1 %
1 %
Power Rating
250 mW
250 mW
Composition
Metal Film
Metal Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Yageo GroupMFR-25FBF52-20K5
20.5 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Yageo GroupMFR-25FBF52-19K6
Fixed Resistor, Metal Film, 0.25W, 19600ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Yageo GroupMFR-25FBF52-21K5
Fixed Resistor, Metal Film, 0.25W, 21500ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE Connectivity / AMP1622196-1
Fixed Resistor, Thin Film, 0.25W, 22000ohm, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, 0204
TE Connectivity / AMP1622191-1
Fixed Resistor, Thin Film, 0.25W, 20000ohm, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, 0204

Descriptions

Descriptions of Yageo Group MFR-25FRF52-20K5 provided by its distributors.

Fixed Resistor, Metal Film, 0.25W, 20500ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
General Type Metal Film Resistor 20.5kOhm 1/4W 1% Axial T/R
MFR Axial Through Hole Resistor ±1% ±100ppm/C 20.5kOhm 0.25W 1/4W
Res, 20K5, 0.25W, 250V, Axial/Metal Foil; Resistance:20.5Kohm; Product Range:Mfr Series; Power Rating:250Mw; Resistance Tolerance:± 1%; Resistor Case/Package:Axial Leaded; Voltage Rating:250V; Resistor Technology:Metal Film Rohs Compliant: Yes |Yageo MFR-25FRF52-20K5

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MFR-25FRF-52-20K5
  • MFR-25FRF5220K5
  • MFR25FRF5220K5