Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 1622196-1

Fixed Resistor, Thin Film, 0.25W, 22000ohm, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, 0204
$ 0.031
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1622196-1.

TE Connectivity

Datasheet3 pages15 years ago
Technical Drawing1 page16 years ago

Master Electronics

Electro Sonic

Farnell

Inventory History

3 month trend:
-6.54%

CAD Models

Download TE Connectivity / AMP 1622196-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2003-08-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Stackpole ElectronicsRNF18FTD22K1
Fixed Resistor, Metal Film, 0.125W, 22100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD21K5
Fixed Resistor, Metal Film, 0.25W, 21500ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF18FTD21K5
Fixed Resistor, Metal Film, 0.125W, 21500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE ConnectivityLR1F22K1
Res, 22K1, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F22K1
TE ConnectivityCFR25J24K
Through Hole Carbon Film Resistor, Cfr Series, 24 Kohm, 330 Mw, - 5%, 250 V, Axial Leaded Rohs Compliant: Yes
TE ConnectivityCFR25J20K
Res, 20K, 5%, 330Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR25J20K
Fixed Resistor, Metal Film, 0.4W, 22000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD20K0
Fixed Resistor, Metal Film, 0.25W, 20000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF18FTD20K0
Fixed Resistor, Metal Film, 0.125W, 20000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD21K0
Fixed Resistor, Metal Film, 0.25W, 21000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Yageo GroupMF0207FRE52-22K
Fixed Resistor, Metal Film, 0.6W, 22000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
TE ConnectivityLR1F22K1
Res, 22K1, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F22K1

Descriptions

Descriptions of TE Connectivity / AMP 1622196-1 provided by its distributors.

Fixed Resistor, Thin Film, 0.25W, 22000ohm, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, 0204
Res Metal Film 22K Ohm 1% 1/4W ±100ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
RES, 22K, 1%, 250MW, AXIAL, METAL FILM; Resistance:22kohm; Product Range:LR Series; Power Rating:250mW; Resistance Tolerance:± 1%; Resistor Case
Special Order: LR0204 1% 22K Resistance Value: 22K Ω Element Type: Thin Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 1 % Package Size Code: 0204 Through-Hole Resistor | 22K Ω Thin Film General Purpose Resistor 1 % | Part Number: LR0204F22K | Internal Number: 1622196-1 | Alias Number: LR0204F22KJIT | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • LR0204F22K