Yageo Group MFR-25FBF52-7K5

Fixed Resistor, Metal Film, 0.25W, 7500ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
$ 0.008
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group MFR-25FBF52-7K5.

Farnell

Datasheet17 pages2 years ago

Inventory History

3 month trend:
-33.36%

CAD Models

Download Yageo Group MFR-25FBF52-7K5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.008
$ 0.017
Stock
302,034
112,069
Authorized Distributors
6
6
Resistance
7.5 kΩ
7.5 kΩ
Mount
-
Through Hole
Case/Package
Axial
Axial
Tolerance
1 %
1 %
Power Rating
250 mW
250 mW
Composition
Metal Film
Metal Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2010-12-31
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Stackpole ElectronicsRNF14FTD7K50
Fixed Resistor, Metal Film, 0.25W, 7500ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Yageo GroupMFR-25FRF52-7K5
Fixed Resistor, Metal Film, 0.25W, 7500ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE Connectivity / AMP1622279-1
Res Metal Film 7.5K Ohm 1% 1/4W ±100ppm/°C Conformal AXL Thru-Hole Ammo Pack
Yageo GroupMFR-25FRF52-8K25
Fixed Resistor, Metal Film, 0.25W, 8250ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Yageo GroupMFR-25FRF52-6K98
Fixed Resistor, Metal Film, 0.25W, 6980ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE ConnectivityLR0204F8K2
Res Metal Film 8.2K Ohm 1% 1/4W ±100ppm/°C Conformal AXL Thru-Hole Ammo Pack

Descriptions

Descriptions of Yageo Group MFR-25FBF52-7K5 provided by its distributors.

Fixed Resistor, Metal Film, 0.25W, 7500ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
General Type Metal Film Resistor 7.5kOhm 1/4W 1% Axial Bulk
Metal Film Resistors 7.5kΩ 250mW ±100ppm/℃ ±1% Plugin,D2.4xL6.3mm Through Hole Resistors ROHS
Res Metal Film 7.5K Ohm 1% 0.25W(1/4W) ±100ppm/°C AXL Bulk Automotive AEC-Q200
Res, 7K5, 0.25W, Axial, Metal Film; Resistance:7.5Kohm; Product Range:Mfr Series; Power Rating:250Mw; Resistance Tolerance:± 1%; Resistor Case/Package:Axial Leaded; Voltage Rating:250V; Resistor Technology:Metal Film Rohs Compliant: Yes |Yageo MFR-25FBF52-7K5

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MFR-25FBF527K5
  • MFR25FBF527K5