Yageo Group MFR-25FRF52-7K5

Fixed Resistor, Metal Film, 0.25W, 7500ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
$ 0.017
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group MFR-25FRF52-7K5.

Farnell

Datasheet17 pages2 years ago

HQonline

Future Electronics

Inventory History

3 month trend:
+36.06%

CAD Models

Download Yageo Group MFR-25FRF52-7K5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date1999-08-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Stackpole ElectronicsRNF14FTD7K50
Fixed Resistor, Metal Film, 0.25W, 7500ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE Connectivity / AMP1622279-1
Res Metal Film 7.5K Ohm 1% 1/4W ±100ppm/°C Conformal AXL Thru-Hole Ammo Pack
Yageo GroupMFR-25FBF52-6K81
Fixed Resistor, Metal Film, 0.25W, 6810ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Yageo GroupMFR-25FBF52-8K25
Fixed Resistor, Metal Film, 0.25W, 8250ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Yageo GroupMFR-25FBF52-7K87
Fixed Resistor, Metal Film, 0.25W, 7870ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD7K15
Fixed Resistor, Metal Film, 0.25W, 7150ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Yageo Group MFR-25FRF52-7K5 provided by its distributors.

Fixed Resistor, Metal Film, 0.25W, 7500ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
General Type Metal Film Resistor 7.5kOhm 1/4W 1% Axial T/R
Res Metal Film 7.5K Ohm 1% 0.25W(1/4W) ±100ppm/C AXL Automotive AEC-Q200 T/R
MFR Series 0.25 W 7.5 kO ±1 % ±100 ppm/°C Ø 2.4 x 6.3 mm Metal Film Resistor
RES, 7K5, 0.25W, AXIAL, METAL FILM; Resistance: 7.5kohm; Product Range: MFR Series; Power Rating: 250mW; Resistance Tolerance: ± 1%; Resistor Case / Package: Axial Leaded; Voltage Rating: 250V; Resistor Technology: Metal Film 4

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MFR-25FRF527K5
  • MFR25FRF527K5