Yageo Group MFR-25FBF52-100R

Fixed Resistor, Metal Film, 0.25W, 100ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
$ 0.014
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group MFR-25FBF52-100R.

IHS

Datasheet17 pages2 years ago

Future Electronics

Inventory History

3 month trend:
-50.71%

CAD Models

Download Yageo Group MFR-25FBF52-100R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.014
$ 0.018
Stock
111,097
482,266
Authorized Distributors
6
6
Resistance
100 Ω
100 Ω
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Tolerance
1 %
1 %
Power Rating
250 mW
250 mW
Composition
Metal Film
Metal Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2010-12-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupMFR-25FRF52-100R
RES 100 OHM 1% 1/4W AXIAL / 100 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
TE ConnectivityLR0204F100R
Fixed Resistor, Thin Film, 0.25W, 100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, 0204
Yageo GroupMFR-25FRF52-102R
Fixed Resistor, Metal Film, 0.25W, 102ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Yageo GroupMFR-25FRF52-105R
Fixed Resistor, Metal Film, 0.25W, 105ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE ConnectivityLR0204F110R
Fixed Resistor, Thin Film, 0.25W, 110ohm, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, 0204

Descriptions

Descriptions of Yageo Group MFR-25FBF52-100R provided by its distributors.

Fixed Resistor, Metal Film, 0.25W, 100ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Metal Film Resistors 100Ω 250mW ±100ppm/℃ ±1% Plugin,D2.4xL6.3mm Through Hole Resistors ROHS
Axial FIXED RESISTOR MFR 0.094Diax0.248L 2.40mmx6.30mm 0.25W 1/4W 100Ohm 卤100ppm/C
Res Metal Film 100 Ohm 1% 0.25W(1/4W) ±100ppm/C AXL Automotive AEC-Q200 Bulk
MFR Series 0.25 W 100 Ohms 1% 100 ppm Ø 2.4 x 6.3 mm Carbon Film Resistor
Resistor, 100R, 0.25W, AXIAL, METAL FILM;

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MFR-25FBF-52-100R
  • MFR-25FBF52100R
  • MFR25FBF52-100R
  • MFR25FBF52100R