Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity LR0204F100R

Fixed Resistor, Thin Film, 0.25W, 100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, 0204
$ 0.023
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity LR0204F100R.

Newark

Datasheet3 pages15 years ago

JRH Electronics

Sager Electronics

Electro Sonic

Farnell

Inventory History

3 month trend:
-7.75%

CAD Models

Download TE Connectivity LR0204F100R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2003-08-26
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityLR0204F110R
Res, 110R, 1%, 250Mw, Axial, Metal Film; |Te Connectivity Neohm LR0204F110R
Stackpole ElectronicsRNF18FTD100R
Fixed Resistor, Metal Film, 0.125W, 100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD100R
Fixed Resistor, Metal Film, 0.25W, 100ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF18FBD100R
Fixed Resistor, Metal Film, 0.125W, 100ohm, 200V, 1% +/-Tol, Through Hole Mount
TE ConnectivityCFR16J100R
CFR16Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -450ppm/C 100Ohm 0.25W 1/4W
TE ConnectivityLR1F110R
Res, 110R, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F110R
Stackpole ElectronicsRNF14FBD100R
Fixed Resistor, Metal Film, 0.25W, 100ohm, 250V, 1% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 0.5W, 100ohm, 200V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
Yageo GroupMF0207FRE52-100R
Fixed Resistor, Metal Film, 0.6W, 100ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
TE ConnectivityLR1F110R
Res, 110R, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F110R

Descriptions

Descriptions of TE Connectivity LR0204F100R provided by its distributors.

Fixed Resistor, Thin Film, 0.25W, 100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, 0204
Res Metal Film 100 Ohm 1% 1/4W ±100ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
RES, 100R, 1%, 250MW, AXIAL, METAL FILM;
100 Ω, Thin Film, General Purpose Resistor Resistor, 1 %, 3.5 x 2 mm, 2 Termination, 0204, Ammo Packed, Resistance Class Up to 1kΩ, .25 W, Neohm LR
RESISTOR, THIN FILM, 100R, 1%, AXIAL; Re; RESISTOR, THIN FILM, 100R, 1%, AXIAL; Resistance:100ohm; Voltage Rating:200V; Resistor Case Style:Axial Leaded; Power Rating:250mW; Resistance Tolerance: 1%; Product Range:LR Se
Special Order: LR0204 1% 100R Resistance Value: 100 Ω Element Type: Thin Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 1 % Package Size Code: 0204 Through-Hole Resistor | 100 Ω Thin Film General Purpose Resistor 1 % | Part Number: LR0204F100R | Internal Number: 1614977-1 | Alias Number: LR0204F100RJIT | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1614977-1
  • LR0204F100R.