Yageo Group MFR-12FTF52-100K

Fixed Resistor, Metal Film, 0.1666W, 100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
$ 0.017
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group MFR-12FTF52-100K.

Farnell

Datasheet17 pages2 years ago

Future Electronics

Inventory History

3 month trend:
+308%

Alternate Parts

Price @ 1000
$ 0.017
$ 0.016
Stock
67,933
12,332
Authorized Distributors
6
3
Resistance
100 kΩ
100 kΩ
Mount
-
-
Case/Package
-
Metal
Tolerance
1 %
1 %
Power Rating
166.6 mW
166.6 mW
Composition
Metal Film
Metal Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fixed Resistor, Metal Film, 0.125W, 100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE Connectivity1614976-1
Res Metal Film 100K Ohm 1% 1/4W ±100ppm/°C Conformal AXL Thru-Hole Ammo Pack
Stackpole ElectronicsRNF14FTD100K
Fixed Resistor, Metal Film, 0.25W, 100000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF18FTD100K
Fixed Resistor, Metal Film, 0.125W, 100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.25W, 100000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNMF14FTC100K
Fixed Resistor, Metal Film, 0.25W, 100000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Yageo Group MFR-12FTF52-100K provided by its distributors.

Fixed Resistor, Metal Film, 0.1666W, 100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
General Type Metal Film Resistor 100kOhm 1/6W 1% Axial Ammo Pack
Axial FIXED RESISTOR MFR 0.075Diax0.134L 1.90mmx3.40mm 0.167W 1/6W 100kOhm ±100ppm/C
RES, 100K, 0.167W, AXIAL, METAL FILM; Resistance:100kohm; Product Range:MFR Series; Power Rating:167mW; Resistance Tolerance:± 1%; Resistor Case / Package:Axial Leaded; Voltage Rating:200V; Resistor Technology:Metal Film

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.