Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1614976-1

Res, 100K, 1%, 250Mw, Axial, Metal Film; |Te Connectivity Neohm LR0204F100K
$ 0.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1614976-1.

Newark

Datasheet4 pages3 years ago

Master Electronics

TE Connectivity

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
+25.41%

CAD Models

Download TE Connectivity 1614976-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2003-08-26
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Stackpole ElectronicsRNF14FTD102K
Fixed Resistor, Metal Film, 0.25W, 102000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD90K9
Fixed Resistor, Metal Film, 0.25W, 90900ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD95K3
Fixed Resistor, Metal Film, 0.25W, 95300ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD100K
Fixed Resistor, Metal Film, 0.25W, 100000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF18FTD100K
Fixed Resistor, Metal Film, 0.125W, 100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF18FBD100K
Fixed Resistor, Metal Film, 0.125W, 100000ohm, 200V, 1% +/-Tol, Through Hole Mount
Yageo GroupMF0207FRE52-100K
Fixed Resistor, Metal Film, 0.6W, 100000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
TE ConnectivityLR1F91K
Fixed Resistor, Thin Film, 0.6W, 91000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity 1614976-1 provided by its distributors.

Res, 100K, 1%, 250Mw, Axial, Metal Film; |Te Connectivity Neohm LR0204F100K
Res Metal Film 100K Ohm 1% 1/4W ±100ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
100kR Metal Film Resistor, 0.25W, 1% Tol, 200V, Axial
Fixed Resistor, Thin Film, 0.25W, 100000Ohm, 200V, 1% +/-Tol, -100, 100Ppm/Cel, Through Hole Mount,
RES, 100K, 1%, 250MW, AXIAL, METAL FILM; Resistance:100kohm; Product Range:LR Series; Power Rating:250mW; Resistance Tolerance:± 1%; Resistor Case
Special Order: LR0204 1% 100K Resistance Value: 100K Ω Element Type: Thin Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 1 % Package Size Code: 0204 Through-Hole Resistor | 100K Ω Thin Film General Purpose Resistor 1 % | Part Number: LR0204F100K | Internal Number: 1614976-1 | Alias Number: LR0204F100KJIT | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • LR0204F100K