RCD GP55-1002-FTW

Fixed Resistor, Metal Film, 0.25W, 10000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
$ 0.022
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for RCD GP55-1002-FTW.

IHS

Datasheet1 page4 years ago
Datasheet1 page20 years ago

CAD Models

Download RCD GP55-1002-FTW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.022
$ 0.024
Stock
41,882
2,875
Authorized Distributors
5
1
Resistance
10 kΩ
10 kΩ
Mount
-
-
Case/Package
Metal
Metal
Tolerance
1 %
1 %
Power Rating
250 mW
250 mW
Composition
Metal Film
Metal Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2002-01-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity1614978-1
Fixed Resistor, Thin Film, 0.25W, 10000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, 0204
Yageo GroupMFR-12FRF52-10K
Fixed Resistor, Metal Film, 0.1666W, 10000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Yageo GroupMFR-25FTE52-10K7
Fixed Resistor, Metal Film, 0.25W, 10700ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Yageo GroupMFR-25FBF52-9K1
Fixed Resistor, Metal Film, 0.25W, 9100ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Yageo GroupMFR-25FRF52-9K1
Fixed Resistor, Metal Film, 0.25W, 9100ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Yageo GroupMFR-12FTF52-9K09
Fixed Resistor, Metal Film, 0.1666W, 9090ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of RCD GP55-1002-FTW provided by its distributors.

Fixed Resistor, Metal Film, 0.25W, 10000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Resistor, metal Film,10Kohms,250Wv,1+/-% Tol |Rcd (Resistors Coils Delaylines) GP55-1002-FTW
Res Metal Film 10K Ohm 1% 0.25W(1/4W) ±100ppm/°C Conformal AXL T/R
Resistor,Metal Film,10 Kilohms,0.25 W,1%,Axial, NC/NR

Manufacturer Aliases

RCD has several brands around the world that distributors may use as alternate names. RCD may also be known as the following names:

  • RCD COMPONENTS
  • RCD COMPONENTS INC
  • RCD COMP
  • RCD (RESISTORS COILS DELAYLINES)
  • RCD COMPO
  • RCD O/S
  • RCD/DALE
  • RCD COMPONENTS INCORPORATED
  • RCD/CROSS
  • Rcd Compon
  • Resistors Coils Delaylines (RCD)
  • RCD RESISTORS
  • HITECH RCD USA