| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 13-MFP-25BRD52-7K5CT-ND | 718 | 1 | Cut Tape | ||||||||
| Newark | MFP-25BRD52-7K5 | 0 | 5K | Tape & Reel | ||||||||
| Avnet | MFP-25BRD52-7K5 | 0 | 5K | 10h | ||||||||
| Arrow Electronics | MFP-25BRD52-7K5 | 0 | 5K | |||||||||
| Farnell | MFP-25BRD52-7K5 | 0 | 5K | Tape & Reel | 8h |
Download datasheets and manufacturer documentation for Yageo Group MFP-25BRD52-7K5.
Download Yageo Group MFP-25BRD52-7K5 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Yageo Group MFP-25BRD52-7K5 provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group MFP-25BRD52-7K5.