Yageo Group MF0207FTE52-220R

Fixed Resistor, Metal Film, 0.6W, 220ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
$ 0.023
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group MF0207FTE52-220R.

IHS

Datasheet12 pages4 years ago

TME

Future Electronics

_legacy Avnet

SOS electronic

Inventory History

3 month trend:
-50.85%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE ConnectivityCFR50J220R
CFR50Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -450ppm/C 220Ohm 0.5W 1/2W
TE ConnectivityCFR25J220R
Res Carbon Film 220 Ohm 5% 1/3W -1200ppm/°C to 0ppm/°C Conformal AXL Thru-Hole Ammo Pack
TE ConnectivityCFR16J220R
CFR16Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -450ppm/C 220Ohm 0.25W 1/4W
Stackpole ElectronicsCF14JT220R
Fixed Resistor, Carbon Film, 0.25W, 220ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Yageo GroupCFR-50JT-52-220R
Fixed Resistor, Carbon Film, 0.5W, 220ohm, 350V, 5% +/-Tol, -500,350ppm/Cel, Through Hole Mount
Yageo GroupCFR-12JT-52-220R
CFR FIXED RESISTOR Axial through hole resistor ±5% -350/ +500ppm/C 220Ohm 0.167W 1/6W

Descriptions

Descriptions of Yageo Group MF0207FTE52-220R provided by its distributors.

Fixed Resistor, Metal Film, 0.6W, 220ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Res, 220R, 1%, 0.6W, Axial, Metal Film Rohs Compliant: Yes |Yageo MF0207FTE52-220R
Res Metal Film 220 Ohm 1% 0.6W ±50ppm/C Conformal Coated AXL Ammo
Axial FIXED RESISTOR MF0 0.094Diax0.248L 2.40mmx6.30mm 0.6W 220Ohm ±50ppm/C
MF0 Series 220 O 0.6 W ±1% ±50 ppm/°C Axial Metal Film Resistor
Resistor Dimensions body ø x L: 2.3 x 7.1 mm Dimensions, wire connections ø x L: 0.6 x 28 mm Temperature range: -55 ... 155 °C Housing type: Axial No. per ammo pack: 5000 Resistor type: Metal Film Resistor Width, band: 65 mm Power Rating: 600 mW Rated voltage: 350 V Resistance: 220 Ohm

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.