TE Connectivity CFR25J220R

Res Carbon Film 220 Ohm 5% 1/3W -1200ppm/°C to 0ppm/°C Conformal AXL Thru-Hole Ammo Pack
$ 0.028
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CFR25J220R.

JRH Electronics

Datasheet4 pages11 years ago
Datasheet16 pages19 years ago
Datasheet4 pages1 year ago
Datasheet16 pages19 years ago

Electro Sonic

Sager Electronics

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
+70.97%

CAD Models

Download TE Connectivity CFR25J220R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-09-22
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivityCFR16J220R
CFR16Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -450ppm/C 220Ohm 0.25W 1/4W
TE ConnectivityCFR50J220R
CFR50Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -450ppm/C 220Ohm 0.5W 1/2W
TE ConnectivityCFR50J200R
CFR50Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -450ppm/C 200Ohm 0.5W 1/2W
Stackpole ElectronicsCF14JT220R
Fixed Resistor, Carbon Film, 0.25W, 220ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JB240R
Fixed Resistor, Carbon Film, 0.25W, 240ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT240R
Fixed Resistor, Carbon Film, 0.25W, 240ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
TE ConnectivityCFR50J220R
CFR50Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -450ppm/C 220Ohm 0.5W 1/2W
TE ConnectivityCFR16J220R
CFR16Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -450ppm/C 220Ohm 0.25W 1/4W
Yageo GroupCFR-50JT-52-220R
Fixed Resistor, Carbon Film, 0.5W, 220ohm, 350V, 5% +/-Tol, -500,350ppm/Cel, Through Hole Mount
Yageo GroupCFR-12JT-52-220R
Fixed Resistor, Carbon Film, 0.1666W, 220ohm, 150V, 5% +/-Tol, -500,350ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF12JT220R
Fixed Resistor, Carbon Film, 0.5W, 220ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity CFR25J220R provided by its distributors.

Res Carbon Film 220 Ohm 5% 1/3W -1200ppm/°C to 0ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
Axial FIXED RESISTOR CFR25Neohm 0.098Diax0.268L 2.50mmx6.80mm 0.333W 1/3W 220Ohm 0/ -450ppm/C
Fixed Resistor, Thin Film, 0.33W, 220ohm, 250V, 5% +/-Tol, -1200, 0ppm/Cel, Through Hole Mount
RESISTOR, CARBON FILM, RES 220 OHMS, PWR-RTG 0.33 W, TOL 5%, AXIAL
TE Connectivity 5-1623930-4 Resistor Through Hole 220R CFR25 5 Percent
RES, 220R, 5%, 330MW, AXIAL, CARBON FILM;
220¦¸ ¡À5% 333mW -450ppm/¡æ~0ppm/¡æ Through hole mounting 6.8mm(Length)
Carbon Film Resistors - Through Hole CFR25 5% 220R
CFR25 5% 220R Resistance Value: 220 Ω Element Type: Carbon Film Thin Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 5 % Power Rating: .33 W Through-Hole Resistor | 220 Ω Carbon Film General Purpose Resistor | Part Number: CFR25J220R | Internal Number: 5-1623930-4 | Alias Number: CFR25J220RJIT | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-1623930-4