TE Connectivity CFR16J220R

CFR16Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -450ppm/C 220Ohm 0.25W 1/4W
$ 0.024
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CFR16J220R.

Master Electronics

Datasheet4 pages11 years ago
Datasheet4 pages11 years ago

TE Connectivity

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+236%

CAD Models

Download TE Connectivity CFR16J220R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityCFR25J220R
Res Carbon Film 220 Ohm 5% 1/3W -1200ppm/°C to 0ppm/°C Conformal AXL Thru-Hole Ammo Pack
TE ConnectivityCFR50J240R
Res Carbon Film 240 Ohm 5% 1/2W -1200ppm/°C to 0ppm/°C Conformal AXL Thru-Hole Ammo Pack
Stackpole ElectronicsCF14JT220R
Fixed Resistor, Carbon Film, 0.25W, 220ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JB240R
Fixed Resistor, Carbon Film, 0.25W, 240ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF12JB240R
Fixed Resistor, Carbon Film, 0.5W, 240ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
TE ConnectivityCFR25J220R
Res Carbon Film 220 Ohm 5% 1/3W -1200ppm/°C to 0ppm/°C Conformal AXL Thru-Hole Ammo Pack
Yageo GroupCFR-50JT-52-220R
Fixed Resistor, Carbon Film, 0.5W, 220ohm, 350V, 5% +/-Tol, -500,350ppm/Cel, Through Hole Mount
Yageo GroupCFR-12JT-52-220R
CFR FIXED RESISTOR Axial through hole resistor ±5% -350/ +500ppm/C 220Ohm 0.167W 1/6W
Stackpole ElectronicsCF12JT220R
Fixed Resistor, Carbon Film, 0.5W, 220ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT200R
Fixed Resistor, Carbon Film, 0.25W, 200ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity CFR16J220R provided by its distributors.

CFR16Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -450ppm/C 220Ohm 0.25W 1/4W
Res, 220R, 5%, 250Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR16J220R
Res Carbon Film 220 Ohm 5% 1/4W -1200ppm/°C to 0ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
Fixed Resistor, Thin Film, 0.25W, 220ohm, 200V, 5% +/-Tol, -1200, 0ppm/Cel, Through Hole Mount
RESISTORS CARBON FILM RES 220 OHMS PWR-RTG 0.25 W TOL 5% AXIAL CFR SERIES
220Ω ±5% 250mW -450ppm/℃~0ppm/℃ Plugins Through hole mounting 3.5mm(Length)
Carbon Film Resistors - Through Hole CFR16 5% 220R
Special Order: CFR16 5% 220R Resistance Value: 220 Ω Element Type: Thin Film Carbon Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 5 % Power Rating: .25 W Through-Hole Resistor | 220 Ω Thin Film General Purpose Resistor | Part Number: CFR16J220R | Internal Number: 4-1623927-9 | Alias Number: CFR16J220RJIT | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1623927-9