Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group MF0207FRE52-1K

RES 1K OHM 1% 0.6W AXIAL / 1 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
$ 0.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group MF0207FRE52-1K.

IHS

Datasheet12 pages4 years ago

Farnell

LCSC

_legacy Avnet

Inventory History

3 month trend:
-51.69%

CAD Models

Download Yageo Group MF0207FRE52-1K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.02
$ 0.023
Stock
84,081
620,982
Authorized Distributors
6
6
Resistance
1 kΩ
1 kΩ
Mount
Through Hole
Through Hole
Case/Package
Conformal
Conformal
Tolerance
1 %
1 %
Power Rating
600 mW
600 mW
Composition
Metal Film
Metal Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2006-06-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Stackpole ElectronicsRNF14FBC1K00
Fixed Resistor, Metal Film, 0.25W, 1000ohm, 250V, 1% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 0.25W, 1000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
MBA/SMA 0204 - Professional Axial Through Hole Resistor ±1% ±50ppm/C 1kOhms 0.4W
Fixed Resistor, Metal Film, 0.4W, 1000ohm, 200V, 1% +/-Tol, Through Hole Mount
TE ConnectivityLR1F910R
Res, 910R, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F910R
Yageo GroupMF0207FTE52-931R
Fixed Resistor, Metal Film, 0.6W, 931ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Yageo Group MF0207FRE52-1K provided by its distributors.

RES 1K OHM 1% 0.6W AXIAL / 1 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
Fixed Resistor, Metal Film, 0.6W, 1000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR MF0 0.094Diax0.248L 2.40mmx6.30mm 0.6W 1kOhm ±50ppm/C
1KΩ ±1% 600mW ±50ppm/℃ Plugins Through hole mounting 6.3mm(Length)

Images

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.