Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay MBA02040C1001FCT00

MBA/SMA 0204 - Professional Axial Through Hole Resistor ±1% ±50ppm/C 1kOhms 0.4W
$ 0.067
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MBA02040C1001FCT00.

IHS

Datasheet15 pages8 years ago

Burklin Elektronik

Future Electronics

TME

Inventory History

3 month trend:
+124%

Alternate Parts

Price @ 1000
$ 0.067
$ 0.166
$ 0.166
Stock
510,992
207,101
207,101
Authorized Distributors
6
6
6
Resistance
1 kΩ
1 kΩ
1 kΩ
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Conformal
Conformal
Conformal
Tolerance
1 %
1 %
1 %
Power Rating
250 mW
250 mW
250 mW
Composition
Metal Film, Thin Film
Metal Film
Metal Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C
50 ppm/°C

Supply Chain

Country of OriginCzechia, India
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2008-05-08
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Yageo GroupMF0207FRE52-1K
RES 1K OHM 1% 0.6W AXIAL / 1 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
Fixed Resistor, Metal Film, 0.4W, 1000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.4W, 1000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.4W, 1000ohm, 200V, 1% +/-Tol, Through Hole Mount
TE ConnectivityLR1F910R
Res, 910R, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F910R
Yageo GroupMF0207FTE52-910R
Fixed Resistor, Metal Film, 0.6W, 910ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay MBA02040C1001FCT00 provided by its distributors.

MBA/SMA 0204 - Professional Axial Through Hole Resistor ±1% ±50ppm/C 1kOhms 0.4W
Vishay MBA02040C1001FCT00 Metal film resistor 1kΩ Axial lead 0.40W 1%
Fixed Resistor, Thin Film, 0.4W, 1000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Resistor: metal film; THT; axial; 1kOhm; +-1%; 0.4W; -55+155 deg.C
MBA0204 Series Ø 1.6 x 3.6 mm 1 kOhm 0.4 W ±1 % ±50 ppm/K Metal Film Resistor
Metal film resistor, 1 kΩ, 0.25 W, ±1 %, MBA02040C1001FCT00
Res Thin Film 1K Ohm 1% 2/5W ±50ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric