Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity LR1F910R

Res, 910R, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F910R
$ 0.029
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity LR1F910R.

Newark

Datasheet4 pages2 years ago

IHS

Master Electronics

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
-6.50%

CAD Models

Download TE Connectivity LR1F910R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2003-08-26
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE ConnectivityLR1F820R
Res, 820R, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F820R
Stackpole ElectronicsRNF14FBC1K00
Fixed Resistor, Metal Film, 0.25W, 1000ohm, 250V, 1% +/-Tol, Through Hole Mount
Stackpole ElectronicsRNF14FBC825R
Fixed Resistor, Metal Film, 0.25W, 825ohm, 250V, 1% +/-Tol, Through Hole Mount
TE ConnectivityLR0204F910R
Res, 910R, 1%, 250Mw, Axial, Metal Film; |Te Connectivity Neohm LR0204F910R
Stackpole ElectronicsRNF14FTD1K00
Fixed Resistor, Metal Film, 0.25W, 1000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Yageo GroupMF0207FTE52-910R
Fixed Resistor, Metal Film, 0.6W, 910ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
TE ConnectivityLR1F820R
Res, 820R, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F820R
Yageo GroupMF0207FTE52-820R
Fixed Resistor, Metal Film, 0.6W, 820ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Yageo GroupMF0207FTE52-825R
Fixed Resistor, Metal Film, 0.6W, 825ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity LR1F910R provided by its distributors.

Res, 910R, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F910R
Fixed Resistor, Thin Film, 0.6W, 910ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR LR Neohm 0.091Diax0.244L 2.30mmx6.20mm 0.6W 910Ohm ±50ppm/C
RESISTOR, METAL FILM, RES 910 OHMS, PWR-RTG 0.6 W, TOL 1%, AXIAL
Res Metal Film 910 Ohm 1% 3/5W ±50ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
910 Ω, Thin Film, General Purpose Resistor Resistor, 1 %, 6.25 x 2.3 mm, 2 Termination, Ammo Packed, Resistance Class Up to 1kΩ, .6 W, Neohm LR
Special Order: LR1 1% 910R Resistance Value: 910 Ω Element Type: Thin Metal Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 1 % Power Rating: .6 W Through-Hole Resistor | 910 Ω Thin Metal Film General Purpose Resistor 1 % | Part Number: LR1F910R | Internal Number: 1622590-1 | Alias Number: LR1F910RJIT | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1622590-1