Yageo Group KNP3WSJT-73-10R

Fixed Resistor, Wire Wound, 3W, 10ohm, 5.48V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
$ 0.154
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group KNP3WSJT-73-10R.

IHS

Datasheet22 pages3 years ago

Future Electronics

Inventory History

3 month trend:
+0.13%

CAD Models

Download Yageo Group KNP3WSJT-73-10R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.154
$ 0.112
Stock
12,840
24,095
Authorized Distributors
6
4
Resistance
10 Ω
10 Ω
Mount
Through Hole
-
Case/Package
Conformal
-
Tolerance
5 %
5 %
Power Rating
3 W
3 W
Composition
Wirewound
-
Temperature Coefficient
300 ppm/°C
300 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2002-04-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fixed Resistor, Metal Film, 2W, 10ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 10ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE Connectivity1-1625892-1
Resistor, Metal Oxide, Res 10 Ohms, Pwr-Rtg 3 W, Tol 5%, Axial | TE Connectivity ROX3SJ10R
Fixed Resistor, Metal Film, 1W, 10ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE Connectivity1625890-6
Fixed Resistor, Metal Oxide Film, 2W, 10ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE Connectivity1625878-2
Resistor, Metal Film, Res 10 Ohms, Pwr-Rtg 0.25 W, Tol 5%, Axial | TE Connectivity FRN25J10R

Descriptions

Descriptions of Yageo Group KNP3WSJT-73-10R provided by its distributors.

Fixed Resistor, Wire Wound, 3W, 10ohm, 5.48V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
KNP Series 3 W 10 Ohm ±5 % ±300 ppm/°C Axial Through Hole Wirewound Resistor
Axial FIXED RESISTOR KNP 0.205Diax0.610L 5.20mmx15.50mm 3W 10Ohm ±300ppm/C
RESISTOR, 10R, 3W, AXIAL ROHS COMPLIANT: YES
10¦¸ ¡À5% 3W ¡À300ppm/¡æ ,D5.2XL15.5MM 15.5mm

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.