TE Connectivity 1625890-6

Fixed Resistor, Metal Oxide Film, 2W, 10ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
$ 0.085
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1625890-6.

Master Electronics

Datasheet7 pages7 years ago
Datasheet40 pages15 years ago
Datasheet16 pages19 years ago
Datasheet8 pages4 years ago

element14 APAC

Electro Sonic

TE Connectivity

ODG (Origin Data Global)

Inventory History

3 month trend:
-2.19%

CAD Models

Download TE Connectivity 1625890-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 13 hours ago)

Related Parts

TE Connectivity1-1625885-4
Fixed Resistor, Metal Oxide Film, 1W, 10ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 2W, 10ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE Connectivity1-1625892-1
Resistor, Metal Oxide, Res 10 Ohms, Pwr-Rtg 3 W, Tol 5%, Axial | TE Connectivity ROX3SJ10R
TE Connectivity1625878-2
Resistor, Metal Film, Res 10 Ohms, Pwr-Rtg 0.25 W, Tol 5%, Axial | TE Connectivity FRN25J10R
Yageo GroupCFR-25JT-52-10R
Fixed Resistor, Carbon Film, 0.25W, 10ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 10ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE Connectivity1-1625885-4
Fixed Resistor, Metal Oxide Film, 1W, 10ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE Connectivity1-1625892-1
Resistor, Metal Oxide, Res 10 Ohms, Pwr-Rtg 3 W, Tol 5%, Axial | TE Connectivity ROX3SJ10R
TE ConnectivityCFR200J10R
10 Ohms ±5% 2W Through Hole Resistor Axial Carbon Film
Stackpole ElectronicsRSF2JT10R0
Fixed Resistor, Metal Oxide Film, 2W, 10ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSMF2JT10R0
Fixed Resistor, Metal Oxide Film, 2W, 10ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsCF18JT10R0
Fixed Resistor, Carbon Film, 0.125W, 10ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity 1625890-6 provided by its distributors.

Fixed Resistor, Metal Oxide Film, 2W, 10ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR ROX Neohm 0.197Diax0.472L 5.00mmx12.00mm 2W 10Ohm ±350ppm/C
Res, 10R, 5%, 2W, Axial, Metal Oxide; |Te Connectivity Neohm ROX2SJ10R
5.5 x 16 mm 2 W 10 Ohm ±5% ±350 ppm/°C Axial Metal Oxide Resistor
RESISTOR, METAL OXIDE, RES 10 OHMS, PWR-RTG 2 W, TOL 5%, AXIAL
10Ω ±5% 2W ±350ppm/℃ PT-52 Through hole mounting 12mm(Length)*5mm(height)
RES, 10R, 5%, 2W, AXIAL, METAL OXIDE; Resistance:10ohm; Product Range:ROX Series; Power Rating:2W; Resistance Tolerance:± 5%; Resistor Case
Through-Hole Resistors, Power Resistor, 5.5 x 16 mm, 2 Termination, Ammo Packed, 5 %, Metal Oxide Film, Resistance Class Up to 1kΩ, 10 Ω, Neohm ROX
2W SM M/OX 5% 10R Resistance Value: 10 Ω Element Type: Metal Oxide Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 2 W Through-Hole Resistor | 10 Ω Metal Oxide Film Power Resistor 5 % | Part Number: ROX2SJ10R | Internal Number: 1625890-6 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • ROX2SJ10R