| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | KNP100JR-73-470R | 0 | 6K | 13h | ||||||||
| Mouser | 603-KNP100JR-73-470R | 4,003 | 1 | Tape & Reel | ||||||||
| UnikeyIC | KNP100JR-73-470R | 4,003 | 49 | Tape & Reel | 9h | |||||||
| QUARKTWIN TECHNOLOGY LTD | KNP100JR-73-470R | Contact | >1wk | |||||||||
| SD Chips | KNP100JR-73-470R | Contact | >1wk |
Download datasheets and manufacturer documentation for Yageo Group KNP100JR-73-470R.
Download Yageo Group KNP100JR-73-470R symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Yageo Group KNP100JR-73-470R provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group KNP100JR-73-470R.