Yageo Group CS1210KKX7R0BB105

Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 0.15 TC, 1uF, Surface Mount, 1210
$ 0.314
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group CS1210KKX7R0BB105.

IHS

Datasheet20 pages5 years ago

Future Electronics

JRH Electronics

Newark

Farnell

Inventory History

3 month trend:
-25.71%

CAD Models

Download Yageo Group CS1210KKX7R0BB105 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.314
$ 0.256
$ 0.256
Stock
1,060,960
517,738
517,738
Authorized Distributors
6
6
6
Capacitance
1 µF
1 µF
1 µF
Dielectric
-
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
1210
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
10 %
10 %
Height
2 mm
2 mm
2 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

KYOCERA AVX12105C105KAT2A
50V 1uF X7R ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC1210C105K5RACTU
50V 1uF X7R ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC1210C105K1RACTU
1210 C 1UF CERAMIC MULTILAYER CAPACITOR, 100 V, +125DEGC, X7R DIELECTRIC, +/-10%
KYOCERA AVX12103C105KAT2A
1210 1 uF 25 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Yageo GroupC1210C105K3RACTU
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1210
Surface Mount Ceramic Multilayer Capacitor 1uF 10% X7R 25V 1210 Blister T/R

Descriptions

Descriptions of Yageo Group CS1210KKX7R0BB105 provided by its distributors.

Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 0.15 TC, 1uF, Surface Mount, 1210
1210 1 uF 100 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
1210 (3225Metric) CERAMIC CAPACITOR CS 100V 1muF ±10% X7R
Cap, 1Uf, 100V, Mlcc, 1210 Rohs Compliant: Yes |Yageo CS1210KKX7R0BB105
Cap Ceramic 1uF 100V X7R 10% SMD 1210 125°C T/R
Avnet Japan
Chip Capacitance (Mlcc) 1210 1μF ±10% 100V X7R
SMD MLCC MULTILAYER CERAMIC CAPACITORS;

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.