KYOCERA AVX 12105C105KAT2A

50V 1uF X7R ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.124
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 12105C105KAT2A.

IHS

Datasheet4 pages3 years ago

Upverter

Newark

element14 APAC

Future Electronics

Inventory History

3 month trend:
-10.87%

CAD Models

Download KYOCERA AVX 12105C105KAT2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2001-11-14
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

TAIYO YUDENUMK325B7105KH-T
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1210
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 3225M/1210
1210 1 uF 50 V ±10 % Tol. X7R Surface Mount Multilayer Ceramic Capacitor
50V 1uF X7R ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 1uF X7R 卤10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENUMK325BJ105KH-T
1210 1 uF 50 V ±10% Tolerance X5R SMT Multilayer Ceramic Capacitor

Descriptions

Descriptions of KYOCERA AVX 12105C105KAT2A provided by its distributors.

50V 1uF X7R ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1210
Cap Ceramic 1uF 50V X7R 10% SMD 1210 125°C Embossed T/R
1210 (3225Metric) CERAMIC CAPACITOR ceramic capacitor 50V 1muF ±10% X7R
CAP,12105C105KAT2A,1210,X7R,1U F,10%,50V,TR <AZ
CAPACITOR;CERAMIC;CAP 1UF;TOL 10%;SMT;VOL-RTG 50V;X7R;TR
Ceramic Capacitors; 12105C105KAT2A; AVX; 1 µF; 1210; 50 V; 3.3 mm
Chip Capacitance (Mlcc) 1210 1μF ±10% 50V X7R
Ceramic Capacitor, 1Uf, 50V, X7R, 10%, 1210, Full Reel; Ceramic Capacitor Case:1210 [3225 Metric]; Capacitance:1 F; Voltage Rating:50V; Capacitance Tolerance: 10%; Dielectric Characteristic:X7R; Product Range:-; Filter Terminals:Smd Rohs Compliant: Yes |Kyocera Avx 12105C105KAT2A.
Capacitance uF = 1 / Rated Voltage V = 50 / Tolerance = ±10 % / Ceramic Dielectric = X7R / Package Type = 1210 / Termination Type = Wraparound / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = X7R / Length mm = 3.2 / Width mm = 2.5 / Height mm = 0.5 / Packaging = Tape & Reel

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 12105C105KAT2A.
  • 12105C105KAT2A/3K
  • 12105C105KAT2A3K
  • 12105C105KAT2A\3K
  • 12105C105KAT2A\\3K