Yageo Group CQ0201ARNPO8BNR30

0201 (0603METRIC) Ceramic Capacitor Cq 25V 0.3PF ±0.05PF C0G NP0
$ 0.026
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group CQ0201ARNPO8BNR30.

IHS

Datasheet14 pages4 years ago

Farnell

Future Electronics

Inventory History

3 month trend:
+4.39%

CAD Models

Download Yageo Group CQ0201ARNPO8BNR30 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.026
$ 0.022
$ 0.022
Stock
304,142
1,500,007
1,500,007
Authorized Distributors
6
6
6
Capacitance
300 fF
300 fF
300 fF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
-
-
-
Height
300 µm
300 µm
300 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupCBR02C308B3GAC
0201 C, CBR 0.3PF CERAMIC MULTILAYER CAPACITOR,25VDC,+125C, C0G DIELEC,+/-0.1PF
25V 0.3pF C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 0.3pF 25Volts C0G +/-0.1pF
25V 0.3pF C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
25V 0.3pF Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL03C0R3BA3GNNC
25V 0.3pF C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Yageo Group CQ0201ARNPO8BNR30 provided by its distributors.

0201 (0603Metric) CERAMIC CAPACITOR CQ 25V 0.3pF ±0.05pF C0G NP0
Cap, 0.3Pf, 25V, Mlcc, 0201 Rohs Compliant: Yes |Yageo CQ0201ARNPO8BNR30
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.3 pF 0.05% 25 Volts
Ceramic Capacitor, Multilayer, Ceramic, 25V, 16.6667% +Tol, 16.6667% -Tol, C0G, 30ppm/Cel TC, 0.0000003uF, Surface Mount, 0201

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.