Murata GJM0335C1ER30WB01D

25V 0.3pF C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.022
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GJM0335C1ER30WB01D.

TME

Datasheet3 pages4 years ago
Datasheet66 pages16 years ago

Ciiva

Future Electronics

Inventory History

3 month trend:
+3.02%

CAD Models

Download Murata GJM0335C1ER30WB01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.022
$ 0.007
$ 0.007
Stock
1,517,187
1,718,553
1,718,553
Authorized Distributors
6
6
6
Capacitance
300 fF
300 fF
300 fF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
-
-
-
Height
300 µm
300 µm
300 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-02-22
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Yageo GroupCBR02C308B3GAC
0201 C, CBR 0.3PF CERAMIC MULTILAYER CAPACITOR,25VDC,+125C, C0G DIELEC,+/-0.1PF
25V 0.3pF C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
25V 0.3pF Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL03C0R3BA3GNNC
25V 0.3pF C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 0.3pF C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 0.3pF C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GJM0335C1ER30WB01D provided by its distributors.

25V 0.3pF C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0201 0.3 pF 25 V ±0.05 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
Cap Ceramic 0.3pF 25V C0G 0.05pF SMD 0201 125°C Paper T/R
0201 (0603Metric) CERAMIC CAPACITOR GJM 25V 0.3pF ±0.05pF C0G NP0
Cap Ceramic 0.3pF 25V C0G 0.05pF Pad SMD 0201 125C Low ESR T/R
Chip Capacitor (MLCC) 0201 0.3pF ±0.05pF 25V C0G(NP0)
Cap, 0.3Pf, 25V, Mlcc, 0201 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GJM0335C1ER30WB01D
CAP CER 0.3PF 25V C0G/NP0 0201
Ceramic Capacitor, YES, Ceramic, 25V, 16.6667% +Tol, 16.6667% -Tol, C0G, 30ppm/Cel TC, 0.0000003uF, Surface Mount, 0603M/0201

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH