Yageo Group CQ0201ARNPO8BNR20

0201 (0603METRIC) Ceramic Capacitor Cq 25V 0.2PF ±0.05PF C0G NP0
$ 0.028
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group CQ0201ARNPO8BNR20.

IHS

Datasheet14 pages4 years ago

Farnell

ODG (Origin Data Global)

Inventory History

3 month trend:
-1.00%

CAD Models

Download Yageo Group CQ0201ARNPO8BNR20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.028
$ 0.02
$ 0.02
Stock
630,247
4,314,504
4,314,504
Authorized Distributors
6
6
6
Capacitance
200 fF
200 fF
200 fF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
-
-
-
Height
300 µm
300 µm
300 µm

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2015-01-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Yageo Group CQ0201ARNPO8BNR20 provided by its distributors.

0201 (0603Metric) CERAMIC CAPACITOR CQ 25V 0.2pF ±0.05pF C0G NP0
Ceramic Capacitor, Multilayer, Ceramic, 25V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.0000002uF, Surface Mount, 0201
Cap Ceramic 0.2pF 25V C0G 0.05pF Pad SMD 0201 125C T/R
Cap, 0.2Pf, 25V, Mlcc, 0201 Rohs Compliant: Yes |Yageo CQ0201ARNPO8BNR20
Chip Capacitance (Mlcc) 0201 0.2pF ±0.05pF 25V C0G (NP0)

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.