Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata GJM0335C1ER20WB01D

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 0.2pF 25Volts C0G +/-0.05pF
$ 0.027
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GJM0335C1ER20WB01D.

TME

Datasheet3 pages4 years ago

Ciiva

Inventory History

3 month trend:
+88.55%

CAD Models

Download Murata GJM0335C1ER20WB01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.027
$ 0.042
$ 0.042
Stock
4,757,009
349,204
349,204
Authorized Distributors
6
5
5
Capacitance
200 fF
200 fF
200 fF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
-
-
-
Height
300 µm
300 µm
300 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

25V 0.2pF C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupCBR02C208B3GAC
Ceramic Capacitor, Multilayer, Ceramic, 25V, 50% +Tol, 50% -Tol, C0G, 30ppm/Cel TC, 0.0000002uF, Surface Mount, 0201
Samsung Electro-MechanicsCL03C0R2BA3GNNC
Cap Ceramic 0.2pF 25V C0G 0.1pF SMD 0201 125°C Paper T/R
Cap Ceramic 0.2pF 50V C0G 0.05pF Pad SMD 0201 125C T/R
50V 0.2pF C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX04023U0R2BAT2A
25V 0.2pF C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GJM0335C1ER20WB01D provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 0.2pF 25Volts C0G +/-0.05pF
0201 (0603Metric) CERAMIC CAPACITOR GJM 25V 0.2pF ±0.05pF C0G NP0
Cap Ceramic 0.2pF 25V C0G 0.05pF SMD 0201 125°C Paper T/R
Avnet Japan
Ceramic Capacitor, YES, Ceramic, 25V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.0000002uF, Surface Mount, 0603M/0201
MLCC 0.2pF ±0.05pF C0G(NP0) 25V 0201 SMD 600μm × 300μm × 330μm
CAP CER 0.2PF 25V C0G/NP0 0201
CAP, 0.2PF, 25V, MLCC, 0201; Capacitance: 0.2pF; Voltage Rating: 25V; Ceramic Capacitor Case: 0201 [0603 Metric]; Capacitance Tolerance: ± 0.05pF; Dielectric Characteristic: C0G / NP0; Product Range: GJM Series; Operating Temp

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH