Yageo Group CFR-50JB-52-2K7

General Type Carbon Film Resistor 2.7kOhm 1/2W 5% Axial Bulk
$ 0.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group CFR-50JB-52-2K7.

Farnell

Datasheet16 pages2 years ago

Future Electronics

Inventory History

3 month trend:
+18.65%

CAD Models

Download Yageo Group CFR-50JB-52-2K7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.02
$ 0.021
Stock
88,475
42,397
Authorized Distributors
6
5
Resistance
2.7 kΩ
2.7 kΩ
Mount
-
-
Case/Package
Axial
-
Tolerance
5 %
5 %
Power Rating
500 mW
500 mW
Composition
Carbon Film
Carbon Film
Temperature Coefficient
500 ppm/°C
500 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.10.00.65
Introduction Date2011-04-02
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Yageo GroupCFR-25JR-52-2K7
Fixed Resistor, Carbon Film, 0.25W, 2700ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, Through Hole Mount
Yageo GroupCFR-12JB-52-2K7
CFR FIXED RESISTOR Axial Through Hole Resistor ±5% -350/ +500ppm/C 2.7kOhm 0.167W 1/6W
Yageo GroupCFR-12JR-52-2K7
Axial FIXED RESISTOR CFR 0.075Diax0.134L 1.90mmx3.40mm 0.167W 1/6W 2.7kOhm -350/ +500ppm/C
Stackpole ElectronicsCF18JT2K70
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -400ppm/C 2.7kOhm 0.125W 1/8W
Stackpole ElectronicsCFM12JT2K70
Fixed Resistor, Carbon Film, 0.5W, 2700ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM14JT2K70
Fixed Resistor, Carbon Film, 0.25W, 2700ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Yageo Group CFR-50JB-52-2K7 provided by its distributors.

General Type Carbon Film Resistor 2.7kOhm 1/2W 5% Axial Bulk
CFR Sereis 2.7 kO 0.5 W ±5% -350 to +500 ppm/°C Axial Carbon Film Resistor
Fixed Resistor, Carbon Film, 0.5W, 2700ohm, 350V, 5% +/-Tol, -500,350ppm/Cel, Through Hole Mount
Axial CFR 0.130Diax0.354L 3.30mmx9.00mm 0.5W 1/2W 2.7kOhm -350/ +500ppm/C
Res, 2K7, 5%, Carbon Film, Axial Leaded; Resistance:2.7Kohm; Product Range:Cfr Series; Power Rating:500Mw; Resistance Tolerance:± 5%; Resistor Case/Package:Axial Leaded; Voltage Rating:350V; Resistor Technology:Carbon Film Rohs Compliant: Yes |Yageo CFR-50JB-52-2K7

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CFR-50JB-522K7
  • CFR50JB-522K7
  • CFR50JB522K7