Yageo Group CFR-12JR-52-2K7

Axial Fixed Resistor Cfr 0.075DIAX0.134L 1.90MMX3.40MM 0.167W 1/6W 2.7 Kohm -350/ +500PPM/C
$ 0.019
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group CFR-12JR-52-2K7.

Newark

Datasheet16 pages2 years ago

Future Electronics

Inventory History

3 month trend:
-6.85%

CAD Models

Download Yageo Group CFR-12JR-52-2K7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.10.00.65
Introduction Date2010-12-31
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Yageo GroupCFR-25JR-52-2K7
Fixed Resistor, Carbon Film, 0.25W, 2700ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, Through Hole Mount
Yageo GroupCFR-12JB-52-2K7
CFR FIXED RESISTOR Axial Through Hole Resistor ±5% -350/ +500ppm/C 2.7kOhm 0.167W 1/6W
Yageo GroupCFR-25JB-52-2K7
Axial FIXED RESISTOR CFR 0.094Diax0.248L 2.40mmx6.30mm 0.25W 1/4W 2.7kOhm -350/ +500ppm/C
Stackpole ElectronicsCF18JT2K70
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -400ppm/C 2.7kOhm 0.125W 1/8W
Stackpole ElectronicsCFM12JT2K70
Fixed Resistor, Carbon Film, 0.5W, 2700ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM14JT2K70
Fixed Resistor, Carbon Film, 0.25W, 2700ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Yageo Group CFR-12JR-52-2K7 provided by its distributors.

Axial FIXED RESISTOR CFR 0.075Diax0.134L 1.90mmx3.40mm 0.167W 1/6W 2.7kOhm -350/ +500ppm/C
General Type Carbon Film Resistor 2.7kOhm 1/6W 5% Axial T/R
Res Carbon Film 2.7K Ohm 5% 0.167W -350ppm/¡ãC to 500ppm/¡ãC Conformal Coated AXL T/R
CFR Series 0.16 W 2.7 kO ±5% -350 to 500 ppm/°C Axial Carbon Film Resistor
Fixed Resistor, Carbon Film, 0.1666W, 2700ohm, 150V, 5% +/-Tol, -500,350ppm/Cel, Through Hole Mount
Res, 2K7, 0.167W, Axial, Carbon Film; Resistance:2.7Kohm; Product Range:Cfr Series; Power Rating:167Mw; Resistance Tolerance:± 5%; Resistor Case/Package:Axial Leaded; Voltage Rating:150V; Resistor Technology:Carbon Film Rohs Compliant: Yes |Yageo CFR-12JR-52-2K7

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CFR-12JR-522K7
  • CFR12JR522K7