Yageo Group CFR-25JR-52-150K

CFR FIXED RESISTOR Axial Through Hole Resistor ±5% -700ppm/C 150kOhm 0.25W 1/4W
$ 0.017
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group CFR-25JR-52-150K.

Farnell

Datasheet16 pages2 years ago

element14 APAC

Future Electronics

Inventory History

3 month trend:
+1648%

CAD Models

Download Yageo Group CFR-25JR-52-150K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.017
$ 0.014
Stock
157,724
107,177
Authorized Distributors
6
6
Resistance
150 kΩ
150 kΩ
Mount
Through Hole
Through Hole
Case/Package
Axial
Conformal
Tolerance
5 %
5 %
Power Rating
250 mW
250 mW
Composition
Carbon Film
Carbon Film
Temperature Coefficient
-700 ppm/°C
-700 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.10.00.65
Introduction Date2010-12-31
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Stackpole ElectronicsCF18JT150K
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -850ppm/C 150kOhm 0.125W 1/8W
Stackpole ElectronicsCFM14JT150K
CFM FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -850ppm/C 150kOhm 0.25W 1/4W
TE ConnectivityCFR50J150K
Res Carbon Film 150K Ohm 5% 1/2W -1200ppm/°C to 0ppm/°C Conformal AXL Thru-Hole Ammo Pack
Stackpole ElectronicsCFM12JT150K
CFM FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -850ppm/C 150kOhm 0.5W 1/2W
Yageo GroupCFR-25JB-52-150K
General Type Carbon Film Resistor 150kOhm 1/4W 5% Axial Bulk
Yageo GroupMFR-25FBF52-150K
Fixed Resistor, Metal Film, 0.25W, 150000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Yageo Group CFR-25JR-52-150K provided by its distributors.

CFR FIXED RESISTOR Axial Through Hole Resistor ±5% -700ppm/C 150kOhm 0.25W 1/4W
General Type Carbon Film Resistor 150kOhm 1/4W 5% Axial T/R
Res Carbon Film 150K Ohm 5% 0.25W(1/4W) -700ppm/C to 0ppm/C Conformal Coated AXL T/R
Fixed Resistor, Carbon Film, 0.25W, 150000ohm, 250V, 5% +/-Tol, -700,0ppm/Cel, Through Hole Mount
CFR Series 0.25 W 150 KOhm ±5 % -700 to 0 ppm/°C Carbon Film Resistor
RES, 150K, 0.25W, AXIAL, CARBON FILM; Resistance:150kohm; Product Range:CFR Series; Power Rating:250mW; Resistance Tolerance:± 5%; Resistor Case / Package:Axial Leaded; Voltage Rating:250V; Resistor Technology:Carbon Fil

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CFR-25JR-52150K
  • CFR25JR52150K