Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity CFR50J150K

Res, 150K, 5%, 500Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR50J150K
$ 0.032
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CFR50J150K.

Master Electronics

Datasheet4 pages11 years ago
Datasheet3 pages15 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago

JRH Electronics

Sager Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+36.03%

CAD Models

Download TE Connectivity CFR50J150K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-09-26
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Stackpole ElectronicsCF14JB150K
Fixed Resistor, Carbon Film, 0.25W, 150000ohm, 350V, 5% +/-Tol, -850,0ppm/Cel, Through Hole Mount
TE ConnectivityLR1F150K
150 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
Stackpole ElectronicsCF12JT150K
Res Carbon Film 150K Ohm 5% 0.5W(1/2W) -850ppm/C to 0ppm/C Conformal Coated AXL T/R
Stackpole ElectronicsCF14JT150K
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -850ppm/C 150kOhm 0.25W 1/4W
Stackpole ElectronicsCF18JT150K
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -850ppm/C 150kOhm 0.125W 1/8W
Stackpole ElectronicsCFM12JT150K
CFM FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -850ppm/C 150kOhm 0.5W 1/2W
Stackpole ElectronicsCFM14JT150K
CFM FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -850ppm/C 150kOhm 0.25W 1/4W
Yageo GroupCFR-25JR-52-150K
CFR FIXED RESISTOR Axial Through Hole Resistor ±5% -700ppm/C 150kOhm 0.25W 1/4W
Yageo GroupCFR-25JB-52-150K
Axial FIXED RESISTOR CFR 0.094Diax0.248L 2.40mmx6.30mm 0.25W 1/4W 150kOhm -700ppm/C
Yageo GroupMFR-25FBF52-150K
Fixed Resistor, Metal Film, 0.25W, 150000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity CFR50J150K provided by its distributors.

Res, 150K, 5%, 500Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR50J150K
Res Carbon Film 150K Ohm 5% 1/2W -1200ppm/°C to 0ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
Fixed Resistor, Thin Film, 0.5W, 150000ohm, 350V, 5% +/-Tol, -1200, 0ppm/Cel, Through Hole Mount
Carbon Film Resistors - Through Hole 150KOhm 1/2W 1200PPM
Special Order: CFR50 5% 150K Resistance Value: 150K Ω Element Type: Thin Film Carbon Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 5 % Power Rating: .5 W Through-Hole Resistor | 150K Ω Thin Film General Purpose Resistor | Part Number: CFR50J150K | Internal Number: 2-1623932-3 | Alias Number: CFR50J150KJIT | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1623932-3