Yageo Group CFR-12JB-52-680R

CFR FIXED RESISTOR Axial Through Hole Resistor ±5% -350/ +500ppm/C 680Ohm 0.167W 1/6W
$ 0.018
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group CFR-12JB-52-680R.

Newark

Datasheet16 pages2 years ago

Inventory History

3 month trend:
+167%

CAD Models

Download Yageo Group CFR-12JB-52-680R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.018
$ 0.018
Stock
31,136
18,374
Authorized Distributors
4
5
Resistance
680 Ω
680 Ω
Mount
-
-
Case/Package
Axial
Axial
Tolerance
5 %
5 %
Power Rating
166.6 mW
166.6 mW
Composition
Carbon Film
Carbon Film
Temperature Coefficient
350 ppm/°C
500 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Stackpole ElectronicsCFM14JT680R
Fixed Resistor, Carbon Film, 0.25W, 680ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
TE ConnectivityCFR16J680R
Res Carbon Film 680 Ohm 5% 1/4W -1200ppm/°C to 0ppm/°C Conformal AXL Thru-Hole Ammo Pack
Yageo GroupCFR-25JR-52-680R
Res Carbon Film 680 Ohm 5% 0.25W(1/4W) -350ppm/C to 500ppm/C Conformal Coated AXL T/R
Stackpole ElectronicsCFM12JT680R
Fixed Resistor, Carbon Film, 0.5W, 680ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Yageo GroupCFR-25JB-52-680R
General Type Carbon Film Resistor 680Ohm 1/4W 5% Axial Bulk
Stackpole ElectronicsCF12JT680R
Fixed Resistor, Carbon Film, 0.5W, 680ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Yageo Group CFR-12JB-52-680R provided by its distributors.

CFR FIXED RESISTOR Axial Through Hole Resistor ±5% -350/ +500ppm/C 680Ohm 0.167W 1/6W
Fixed Resistor, Carbon Film, 0.1666W, 680ohm, 150V, 5% +/-Tol, -500,350ppm/Cel, Through Hole Mount
680¦¸ ¡À5% 167mW -500ppm/¡æ~350ppm/¡æ ,D1.9XL3.4MM 3.4mm
Res, 680R, 0.167W, Axial, Carbon Film; Resistance:680Ohm; Product Range:Cfr Series; Power Rating:167Mw; Resistance Tolerance:± 5%; Resistor Case/Package:Axial Leaded; Voltage Rating:150V; Resistor Technology:Carbon Film Rohs Compliant: Yes |Yageo CFR-12JB-52-680R

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CFR-12JB-52680R
  • CFR12JB52680R