TE Connectivity CFR16J680R

Res, 680R, 5%, 250Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR16J680R
$ 0.024
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CFR16J680R.

Newark

Datasheet4 pages2 years ago

TE Connectivity

Master Electronics

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
-15.88%

CAD Models

Download TE Connectivity CFR16J680R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-09-18
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

TE Connectivity / AMP6-1623931-2
Fixed Resistor, Thin Film, 0.33W, 680ohm, 250V, 5% +/-Tol, -1200, 0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM14JT680R
Fixed Resistor, Carbon Film, 0.25W, 680ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT680R
Fixed Resistor, Carbon Film, 0.25W, 680ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
TE ConnectivityLR0204F680R
Res, 680R, 1%, 250Mw, Axial, Metal Film; |Te Connectivity Neohm LR0204F680R
Stackpole ElectronicsCF12JT680R
Fixed Resistor, Carbon Film, 0.5W, 680ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
TE ConnectivityLR0204F620R
Res, 620R, 1%, 250Mw, Axial, Metal Film; |Te Connectivity Neohm LR0204F620R
Yageo GroupCFR-25JR-52-680R
Res Carbon Film 680 Ohm 5% 0.25W(1/4W) -350ppm/C to 500ppm/C Conformal Coated AXL T/R
Stackpole ElectronicsCFM12JT680R
Fixed Resistor, Carbon Film, 0.5W, 680ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.6W, 665ohm, 350V, 1% +/-Tol, Through Hole Mount
TE ConnectivityLR0204F620R
Res, 620R, 1%, 250Mw, Axial, Metal Film; |Te Connectivity Neohm LR0204F620R

Descriptions

Descriptions of TE Connectivity CFR16J680R provided by its distributors.

Res, 680R, 5%, 250Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR16J680R
Res Carbon Film 680 Ohm 5% 1/4W -1200ppm/°C to 0ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
Fixed Resistor, Carbon Film, 0.25W, 680ohm, 200V, 5% +/-Tol, 450ppm/Cel, Through Hole Mount, AXIAL LEADED
Carbon Film Resistors - Through Hole CFR16 5% 680R
Special Order: CFR16 5% 680R Resistance Value: 680 Ω Element Type: Carbon Film Thin Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 5 % Power Rating: .25 W Through-Hole Resistor | 680 Ω Carbon Film General Purpose Resistor | Part Number: CFR16J680R | Internal Number: 4-1623928-2 | Alias Number: CFR16J680RJIT | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1623928-2