Yageo Group CFR-12JB-52-1K

Axial Fixed Resistor Cfr 0.075DIAX0.134L 1.90MMX3.40MM 0.167W 1/6W 1 Kohm -350/ +500PPM/C
$ 0.016
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group CFR-12JB-52-1K.

Farnell

Datasheet16 pages2 years ago

Future Electronics

Inventory History

3 month trend:
+489%

CAD Models

Download Yageo Group CFR-12JB-52-1K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.016
$ 0.017
$ 0.017
Stock
213,638
198,597
198,597
Authorized Distributors
6
6
6
Resistance
1 kΩ
1 kΩ
1 kΩ
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Axial
Axial
Axial
Tolerance
5 %
5 %
5 %
Power Rating
166.6 mW
166.6 mW
166.6 mW
Composition
Carbon Film
Carbon Film
Carbon Film
Temperature Coefficient
500 ppm/°C
500 ppm/°C
500 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupCFR-12JR-52-1K
CFR FIXED RESISTOR Axial Through Hole Resistor ±5% -350/ +500ppm/C 1kOhm 0.167W 1/6W
Yageo GroupCFR-25JR-52-1K1
Fixed Resistor, Carbon Film, 0.25W, 1100ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, Through Hole Mount
Fixed Resistor, Carbon Film, 0.25W, 1000ohm, 250V, 5% +/-Tol, -450ppm/Cel, Through Hole Mount
Fixed Resistor, Carbon Film, 0.5W, 1000ohm, 350V, 5% +/-Tol, 450ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF18JA1K00
Res Carbon Film 1K Ohm 5% 0.125W(1/8W) -400ppm/C to 0ppm/C Conformal Coated AXL Ammo
Stackpole ElectronicsCFM14JT910R
Fixed Resistor, Carbon Film, 0.25W, 910ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Yageo Group CFR-12JB-52-1K provided by its distributors.

Axial FIXED RESISTOR CFR 0.075Diax0.134L 1.90mmx3.40mm 0.167W 1/6W 1kOhm -350/ +500ppm/C
General Type Carbon Film Resistor 1kOhm 1/6W 5% Axial Bulk
CFR Series Ø1.9x3.4mm 1 kOhm ±5% 0.167 W -350 to 500 ppm/°C Carbon Film Resistor
Fixed Resistor, Carbon Film, 0.1666W, 1000ohm, 150V, 5% +/-Tol, -500,350ppm/Cel, Through Hole Mount
1 kOhms ±5% 0.167W, 1/6W Through Hole Resistor AxialCarbon Film
RESISTOR, 1K, 5%, 0.166W, AXIAL; Resistance:1kohm; Product Range:CFR Series; Power Rating:166mW; Resistance Tolerance:± 5%; Resistor Case / Package:Axial Leaded; Voltage Rating:150V; Resistor Technology:Carbon Film; Product Width:- RoHS Compliant: Yes

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CFR-12JB-521K
  • CFR12JB521K