Ohmite OL1025E-R52

Fixed Resistor, Carbon Film, 0.5W, 1000ohm, 350V, 5% +/-Tol, 450ppm/Cel, Through Hole Mount
$ 0.036
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite OL1025E-R52.

IHS

Datasheet2 pages12 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.35%

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.10.00.65
Introduction Date2006-01-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

OhmiteOF102JE
Fixed Resistor, Carbon Composition, 0.5W, 1000ohm, 350V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1000ohm, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Carbon Film, 0.25W, 1000ohm, 250V, 5% +/-Tol, -450ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF18JA1K00
Res Carbon Film 1K Ohm 5% 0.125W(1/8W) -400ppm/C to 0ppm/C Conformal Coated AXL Ammo
Yageo GroupCFR-12JR-52-1K
CFR FIXED RESISTOR Axial Through Hole Resistor ±5% -350/ +500ppm/C 1kOhm 0.167W 1/6W
Yageo GroupCFR-12JB-52-1K
Axial FIXED RESISTOR CFR 0.075Diax0.134L 1.90mmx3.40mm 0.167W 1/6W 1kOhm -350/ +500ppm/C

Descriptions

Descriptions of Ohmite OL1025E-R52 provided by its distributors.

Fixed Resistor, Carbon Film, 0.5W, 1000ohm, 350V, 5% +/-Tol, 450ppm/Cel, Through Hole Mount
Res Carbon Film 1K Ohm 5% 0.5W(1/2W) -450ppm/C Ceramic AXL T/R
1KΩ ±5% 500mW ±450ppm/℃ Plugins Through hole mounting 9mm(Length)
OL1025E-R52, OHMITE MANUFACTURING
Res, 1Kohm, 5%, 0.5W, Axial; Resistance:1Kohm; Product Range:Little Rebel Ol Series; Power Rating:500Mw; Resistance Tolerance:± 5%; Resistor Case/Package:Axial Leaded; Voltage Rating:350V; Resistor Technology:Carbon Film Rohs Compliant: Yes |Ohmite OL1025E-R52

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • OL1025ER52