Yageo Group CC1812KKX7RCBB102

1kV 1nF X7R ±10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.272
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group CC1812KKX7RCBB102.

IHS

Datasheet21 pages3 years ago

Upverter

Future Electronics

element14 APAC

Newark

Inventory History

3 month trend:
-2.65%

CAD Models

Download Yageo Group CC1812KKX7RCBB102 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.272
$ 0.287
Stock
140,924
148,674
Authorized Distributors
6
6
Capacitance
1 nF
1 nF
Dielectric
X7R
X7R
Mount
Surface Mount
Surface Mount
Case/Package
1812
1812
Voltage Rating (DC)
1 kV
1 kV
Tolerance
10 %
10 %
Height
1.35 mm
1.4 mm

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2011-08-11
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Yageo GroupC1812C102KDRACTU
Cap Ceramic 0.001uF 1000V X7R 10% Pad SMD 1812 125C Low ESR Medical T/R
KYOCERA AVX1812AC102KAT1A
1812 1 nF 1000 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Yageo GroupC1812C102KGRACTU
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1812
Yageo GroupC1812C102KHRACTU
1nF ±10% 3kV X7R 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS
KYOCERA AVX1812WC102KAT1A
1812 1000 pF 2500 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
KYOCERA AVX1812HC102KAT2A
1812 1 nF 3000V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor

Descriptions

Descriptions of Yageo Group CC1812KKX7RCBB102 provided by its distributors.

1kV 1nF X7R ±10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
1812 1 nF 1 kV ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1812
Cap Ceramic 0.001uF 1000V X7R 10% SMD 1812 125°C Blister T/R
Avnet Japan
Chip Capacitor (MLCC) 1812 1nF ±10% 1KV X7R
CAP 1000PF 1KV CERAMIC X7R 1812
CAPACITOR, 1812, 1000V, 1NF, X7R; Dielectric Characteristic:X7R; Capacitance:1000pF; Capacitance Tolerance:± 10%; Voltage Rating:1000V; Temperature Coefficient:± 15%; Capacitor Case Style:1812; SVHC:No SVHC (18-Jun-2010); External Depth:3.2mm; External Length / Height:1.35mm; External Width:4.5mm; Mounting Type:SMD; Operating Temperature Range:-55°C to +125°C

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.